-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC VCOCXO 10.0000MHZ CMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12T1039
|
Newark | Ocxo, Gps, 10Mhz, Dip-5, Cmos, Frequency Nom:10Mhz, Frequency Stability +/-:30Ppb, Oscillator Output Compatibility:Cmos, Oscillator Case:Through Hole, 21Mm X 21Mm, Supply Voltage Nom:3.3V, Product Range:Aocjy2 Series Rohs Compliant: Yes |Abracon AOCJY2-10.000MHZ-F Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$134.3500 / $149.4200 | Buy Now |
DISTI #
535-10661-ND
|
DigiKey | XTAL OSC VCOCXO 10.0000MHZ CMOS Min Qty: 10 Lead time: 35 Weeks Container: Tray | Temporarily Out of Stock |
|
$112.8020 | Buy Now |
DISTI #
AOCJY2-10.000MHZ-F
|
Avnet Americas | OCXO, 10 MHz, 30 ppb, CMOS, Through Hole, 21mm x 21mm, 3.3 V, AOCJY2 Series - Trays (Alt: AOCJY2-10.000MHZ-F) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$110.8582 / $124.0950 | Buy Now |
DISTI #
815-AOCJY2-10M-F
|
Mouser Electronics | OCXO Oscillators XTAL OSC VCOCXO 10.0000MHZ CMOS RoHS: Compliant | 0 |
|
$112.8000 / $127.3200 | Order Now |
|
Future Electronics | AOCJY2 Series 10 MHz 21 x 21 mm 3.3 V ±30 ppb Through Hole Crystal Oscillator RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Bag | 0Bag |
|
$110.6000 / $116.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$102.6600 / $162.9600 | Buy Now |
DISTI #
AOCJY2-10.000MHZ-F
|
Avnet Americas | OCXO, 10 MHz, 30 ppb, CMOS, Through Hole, 21mm x 21mm, 3.3 V, AOCJY2 Series - Trays (Alt: AOCJY2-10.000MHZ-F) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$110.8582 / $124.0950 | Buy Now |
DISTI #
AOCJY2-10.000MHZ-F
|
Avnet Americas | OCXO, 10 MHz, 30 ppb, CMOS, Through Hole, 21mm x 21mm, 3.3 V, AOCJY2 Series - Trays (Alt: AOCJY2-10.000MHZ-F) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$110.8582 / $124.0950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AOCJY2-10.000MHZ-F
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AOCJY2-10.000MHZ-F
Abracon Corporation
XTAL OSC VCOCXO 10.0000MHZ CMOS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DIP5(UNSPEC) | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRAY | |
Aging | 0.5 PPM/10 YEAR | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.03% | |
Frequency Stability-Voltage | 0.005 ppm | |
Input Power | 1 W | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Max | 100 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Oven Supply Voltage | 3.3V | |
Package Body Material | METAL | |
Package Equivalence Code | DIP5(UNSPEC) | |
Physical Dimension | 21.0mm x 21.0mm x 11.0mm | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 3.46 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Warm-up Power | 3 W | |
Warm-up Time-Max | 3 Minute |