-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC VCOCXO 100.0000MHZ SNWV
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12T1041
|
Newark | Ocxo, Gps, 100Mhz, Dip-5, Clipped Sine, Frequency Nom:100Mhz, Frequency Stability +/-:10Ppb, Oscillator Output Compatibility:Sinewave, Oscillator Case:Through Hole, 21Mm X 21Mm, Supply Voltage Nom:3.3V, Product Range:Aocjy2 Series Rohs Compliant: Yes |Abracon AOCJY2-100.000MHZ-E-SW RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$153.1600 / $169.3600 | Buy Now |
DISTI #
535-10664-ND
|
DigiKey | XTAL OSC VCOCXO 100.0000MHZ SNWV Min Qty: 1 Lead time: 35 Weeks Container: Tray |
20 In Stock |
|
$119.4380 / $133.5800 | Buy Now |
DISTI #
AOCJY2-100.000MHZ-
|
Avnet Americas | OCXO, 100 MHz, 10 ppb, Sinewave, Through Hole, 21mm x 21mm, 3.3 V, AOCJY2 Series - Trays (Alt: AOCJY2-100.000MHZ-) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$115.9247 | Buy Now |
DISTI #
815-AOCJY2-100M-E-SW
|
Mouser Electronics | OCXO Oscillators 100 MHZ 3.3V 10PPB -20+70C RoHS: Compliant | 2 |
|
$131.9200 / $175.1700 | Buy Now |
|
Future Electronics | AOCJY2 Series 100 MHz 21 x 21 mm 3.3 V ±10 ppb Through Hole Crystal Oscillator RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 34 Weeks Container: Bag | 0Bag |
|
$124.1600 / $130.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
10 On Order |
|
$101.1400 / $154.1100 | Buy Now |
DISTI #
AOCJY2-100MHZ-E-SW
|
TTI | OCXO Oscillators 100 MHZ 3.3V 10PPB -20+70C RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$128.6000 / $131.1700 | Buy Now |
DISTI #
AOCJY2-100.000MHZ-E-SW
|
Avnet Abacus | OCXO, 100 MHz, 10 ppb, Sinewave, Through Hole, 21mm x 21mm, 3.3 V, AOCJY2 Series (Alt: AOCJY2-100.000MHZ-E-SW) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AOCJY2-100.000MHZ-E-SW
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AOCJY2-100.000MHZ-E-SW
Abracon Corporation
XTAL OSC VCOCXO 100.0000MHZ SNWV
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DIP5(UNSPEC) | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | ABRACON | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Max | 100 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | SINE | |
Output Impedance | 1000 Ω | |
Package Body Material | METAL | |
Package Equivalence Code | DIP5(UNSPEC) | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |