Part Details for AOCJY2-26.000MHZ-E-SW by Abracon Corporation
Overview of AOCJY2-26.000MHZ-E-SW by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for AOCJY2-26.000MHZ-E-SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AOCJY2-26.000MHZ-E-SW-ND
|
DigiKey | XTAL OSC VCOCXO 26.0000MHZ SNWV Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AOCJY2-26.000MHZ-E
|
Avnet Americas | Controlled Oscillator 26MHz VC-OCXO Sinewave 5-Pin Tray - Trays (Alt: AOCJY2-26.000MHZ-E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
AOCJY2-26.000MHZ-E
|
Avnet Americas | Controlled Oscillator 26MHz VC-OCXO Sinewave 5-Pin Tray - Trays (Alt: AOCJY2-26.000MHZ-E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
AOCJY2-26.000MHZ-E
|
Avnet Americas | Controlled Oscillator 26MHz VC-OCXO Sinewave 5-Pin Tray - Trays (Alt: AOCJY2-26.000MHZ-E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
Part Details for AOCJY2-26.000MHZ-E-SW
AOCJY2-26.000MHZ-E-SW CAD Models
AOCJY2-26.000MHZ-E-SW Part Data Attributes
|
AOCJY2-26.000MHZ-E-SW
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AOCJY2-26.000MHZ-E-SW
Abracon Corporation
XTAL OSC VCOCXO 26.0000MHZ SNWV
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DIP5(UNSPEC) | |
Reach Compliance Code | compliant | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Max | 100 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | SINE | |
Output Impedance | 100 Ω | |
Package Body Material | METAL | |
Package Equivalence Code | DIP5(UNSPEC) | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |