-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC VCOCXO 10.0000MHZ CMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12T1047
|
Newark | Ocxo, Gps, 10Mhz, Dip-5, Cmos, Frequency Nom:10Mhz, Frequency Stability +/-:5Ppb, Oscillator Output Compatibility:Cmos, Oscillator Case:Through Hole, 25.4Mm X 25.4Mm, Supply Voltage Nom:3.3V, Product Range:Aocjy3 Series Rohs Compliant: Yes |Abracon AOCJY3-10.000MHZ Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$139.3600 / $152.1000 | Buy Now |
DISTI #
535-10676-ND
|
DigiKey | XTAL OSC VCOCXO 10.0000MHZ CMOS Min Qty: 1 Lead time: 35 Weeks Container: Tray | Temporarily Out of Stock |
|
$123.2478 / $129.7300 | Buy Now |
DISTI #
AOCJY3-10.000MHZ
|
Avnet Americas | OCXO, 10 MHz, 5 ppb, CMOS, Through Hole, 25.4mm x 25.4mm, 3.3 V, AOCJY3 Series - Trays (Alt: AOCJY3-10.000MHZ) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$104.7612 / $137.6250 | Buy Now |
DISTI #
815-AOCJY3-10M
|
Mouser Electronics | OCXO Oscillators XTAL OSC VCOCXO 10.0000MHZ CMOS RoHS: Compliant | 3 |
|
$123.2300 / $131.0800 | Buy Now |
|
Future Electronics | AOCJY3 Series 10 MHz 25.4 x 25.4 mm 3.3 V ±5 ppb Through Hole Crystal Oscillator RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Bag | 0Bag |
|
$127.1900 / $133.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 5 Factory Stock |
|
$102.4000 / $150.8000 | Buy Now |
DISTI #
AOCJY3-10.000MHZ
|
Avnet Americas | OCXO, 10 MHz, 5 ppb, CMOS, Through Hole, 25.4mm x 25.4mm, 3.3 V, AOCJY3 Series - Trays (Alt: AOCJY3-10.000MHZ) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$104.7612 / $137.6250 | Buy Now |
DISTI #
AOCJY3-10.000MHZ
|
Avnet Americas | OCXO, 10 MHz, 5 ppb, CMOS, Through Hole, 25.4mm x 25.4mm, 3.3 V, AOCJY3 Series - Trays (Alt: AOCJY3-10.000MHZ) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$104.7612 / $137.6250 | Buy Now |
|
Master Electronics | RoHS: Compliant | 5 Factory Stock |
|
$102.4000 / $150.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AOCJY3-10.000MHZ
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AOCJY3-10.000MHZ
Abracon Corporation
XTAL OSC VCOCXO 10.0000MHZ CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT PACKAGE-5/4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRAY | |
Aging | 0.1 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.005% | |
Frequency Stability-Voltage | 0.002 ppm | |
Input Power | 1.2 W | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Oven Supply Voltage | 3.3V | |
Physical Dimension | 25.4mm x 25.4mm x 13.0mm | |
Supply Voltage-Max | 3.46 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Warm-up Power | 3.6 W | |
Warm-up Time-Max | 3 Minute |