AON1606
Alpha & Omega Semiconductor
Description: Small Signal Field-Effect Transistor,

Overview of AON1606 by Alpha & Omega Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for AON1606 by Alpha & Omega Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # AON1606-ND
DigiKey MOSFET N-CH 20V 700MA 3DFN Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.0646
  • 30,000 $0.0634
  • 50,000 $0.0525
$0.0525 / $0.0646 Buy Now
DISTI # AON1606
TME Transistor: N-MOSFET, unipolar, 20V, 0.55A, 0.55W, DFN3 Min Qty: 5 0
  • 5 $0.0989
  • 25 $0.0534
  • 100 $0.0523
$0.0523 / $0.0989 RFQ
LCSC 20V 700mA 900mW 275m400mA4.5V 1V250uA 1 N-Channel DFN-3(0.6x1) MOSFETs ROHS 9985
  • 5 $0.0769
  • 50 $0.0630
  • 150 $0.0561
  • 500 $0.0509
  • 2,500 $0.0396
  • 5,000 $0.0376
$0.0376 / $0.0769 Buy Now
Win Source Electronics MOSFET N-CH 20V 0.7A 3DFN 120615
  • 395 $0.1280
  • 955 $0.1050
  • 1,475 $0.1020
  • 2,045 $0.0980
  • 2,635 $0.0950
  • 3,530 $0.0850
$0.0850 / $0.1280 Buy Now

CAD Models for AON1606 by Alpha & Omega Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AON1606 by Alpha & Omega Semiconductor

AON1606
Alpha & Omega Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ALPHA & OMEGA SEMICONDUCTOR LTD
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Alpha & Omega Semiconductors
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
20 V
Drain Current-Max (ID)
0.7 A
Drain-source On Resistance-Max
0.275 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
9 pF
JESD-30 Code
R-PBCC-N3
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
0.9 W
Surface Mount
YES
Terminal Form
NO LEAD
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. AON1606
    Alpha & Omega Semiconductor
    Small Signal Field-Effect Transistor,
    VS

Related Parts for AON1606

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AON1606 by Alpha & Omega Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AON1606 by Alpha & Omega Semiconductor

Select Manufacturer
Which Manufacturer of AON1606 would you like to use for your alert(s)?
  • Please alert me when AON1606 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AON1606 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AON1606 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AON1606 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AON1606.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AON1606 by Alpha & Omega Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: