Part Details for AP112-R-87059-044 by Sensata Circuit Breakers
Overview of AP112-R-87059-044 by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP112-R-87059-044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APXAP112-R-87059-044
|
Heilind Electronics | CIR BRKR, HYDMAG, 3 PL, 50VDC/ CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Magnetic Circuit Breaker - 40.00A - 3 Pole - 240VAC Max - Hook Terminals - - Sealed |
2 In Stock 3 On Order |
|
$763.3400 / $2,449.9200 | Buy Now |
DISTI #
000000000001053298
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 | 0 |
|
$729.7800 / $2,494.4400 | Buy Now |
|
Master Electronics | Magnetic Circuit Breaker - 40.00A - 3 Pole - 240VAC Max - Hook Terminals - - Sealed |
2 In Stock 3 On Order |
|
$763.3400 / $2,449.9200 | Buy Now |