There are no models available for this part yet.
Overview of AP12-1-62-302 by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9501A-P120001 | SiTime | Ultra-low Jitter Differential XO for Standard Networking Frequencies | |
SiT9501A-P120002 | SiTime | Ultra-low Jitter Differential XO for Standard Networking Frequencies |
Price & Stock for AP12-1-62-302 by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
723-AP12-1-62-302-ND
|
DigiKey | CIR BRKR HYD MAG Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$936.2233 | Buy Now | |
DISTI #
72300760
|
RS | Hydraulic Magnetic Circuit Breaker, 2 Pole AP12 Series | Sensata - Airpax AP12-1-62-302 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$990.3000 | RFQ | |
DISTI #
APXAP12-1-62-302
|
Heilind Electronics | Americas - 0 in Stock |
|
$321.5082 / $959.6886 | Buy Now | ||
Onlinecomponents.com | Magnetic Circuit Breaker - 3.00A - 2 Pole - 240VAC Max - Hook Terminals - 50/60Hz - long time delay - Sealed |
2 In Stock |
|
$789.6600 / $801.6800 | Buy Now | ||
Bristol Electronics | 1 |
|
RFQ | ||||
DISTI #
000000000000088491
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$246.7400 / $355.0500 | Buy Now | |
Master Electronics | Magnetic Circuit Breaker - 3.00A - 2 Pole - 240VAC Max - Hook Terminals - 50/60Hz - long time delay - Sealed |
2 In Stock |
|
$789.6600 / $801.6800 | Buy Now |
CAD Models for AP12-1-62-302 by Sensata Circuit Breakers
Part Data Attributes for AP12-1-62-302 by Sensata Circuit Breakers
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SENSATA TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
Actuator Type
|
TOGGLE
|
Body Breadth
|
32.53 mm
|
Body Height
|
45.21 mm
|
Body Length or Diameter
|
39.67 mm
|
Circuit Function
|
TRIP FREE
|
Circuit Protection Type
|
MAGNETIC CIRCUIT BREAKER
|
Environmental Characteristics
|
CORROSION RESISTANT; SEALED
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Breaking Capacity
|
1000 A
|
Rated Current
|
3 A
|
Rated Voltage(AC)
|
240 V
|
Surface Mount
|
NO
|
Terminal Shape
|
SOLDER HOOK
|