Part Details for AP130-35YG-13 by Diodes Incorporated
Overview of AP130-35YG-13 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP130-35YG-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP130-35YG-13DI-ND
|
DigiKey | IC REG LINEAR 3.5V 300MA SOT89-3 Min Qty: 2500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3255 / $0.3675 | Buy Now |
DISTI #
AP130-35YG-13
|
Avnet Americas | LDO Regulator Pos 3.5V 0.3A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: AP130-35YG-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1580 / $0.1866 | Buy Now |
DISTI #
621-AP130-35YG-13
|
Mouser Electronics | LDO Voltage Regulators 300mA LDO LIN REG 2.7V to 5.5V 400mV RoHS: Compliant | 0 |
|
$0.3720 | Order Now |
Part Details for AP130-35YG-13
AP130-35YG-13 CAD Models
AP130-35YG-13 Part Data Attributes
|
AP130-35YG-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP130-35YG-13
Diodes Incorporated
Fixed Positive LDO Regulator, 3.5V, 0.5V Dropout, CMOS, PSSO3, GREEN, SOT-89, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-89 | |
Package Description | GREEN, SOT-89, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Line Regulation-Max | 0.0105% | |
Load Regulation-Max | 0.04% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.57 V | |
Output Voltage1-Min | 3.43 V | |
Output Voltage1-Nom | 3.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 2.48 mm |
Alternate Parts for AP130-35YG-13
This table gives cross-reference parts and alternative options found for AP130-35YG-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP130-35YG-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP130-35YRG-13 | Fixed Positive LDO Regulator, 3.5V, 0.5V Dropout, CMOS, PSSO3, GREEN, SOT-89R, 3 PIN | Diodes Incorporated | AP130-35YG-13 vs AP130-35YRG-13 |
AP130-33SAG-7 | Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, CMOS, PDSO3, GREEN, SOT-23, 3 PIN | Diodes Incorporated | AP130-35YG-13 vs AP130-33SAG-7 |