-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 3.3V, 0.3V Dropout, CMOS, PDSO5, GREEN, SOT-23, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5663
|
Newark | Ldo, Fixed, 3.3V, 0.4A, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. AP2128K-3.3TRG1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1225 |
|
$0.1070 / $0.3970 | Buy Now |
DISTI #
AP2128K-3.3TRG1DICT-ND
|
DigiKey | IC REG LINEAR 3.3V 300MA SOT23-5 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
33056 In Stock |
|
$0.0568 / $0.3700 | Buy Now |
DISTI #
AP2128K-3.3TRG1
|
Avnet Americas | LDO Regulator Pos 3.3V 0.4A 5-Pin SOT-23 T/R - Tape and Reel (Alt: AP2128K-3.3TRG1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.0469 / $0.0554 | Buy Now |
DISTI #
621-AP2128K-3.3TRG1
|
Mouser Electronics | LDO Voltage Regulators 300mA CMOS LDO 2.5V to 6V RoHS: Compliant | 3826 |
|
$0.0650 / $0.3700 | Buy Now |
DISTI #
70551001
|
RS | Voltage Regulators, LDO, 300mA CMOS LDO 2.5V to 6V | Diodes Inc AP2128K-3.3TRG1 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1380 | RFQ |
|
Future Electronics | LDO CMOS LowCurr SOT25 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0585 / $0.0665 | Buy Now |
DISTI #
AP2128K-3.3TRG1
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 0.4A, SOT23-5, SMD Min Qty: 1 | 0 |
|
$0.0640 / $0.3460 | RFQ |
DISTI #
AP2128K-3.3TRG1
|
Avnet Silica | LDO Regulator Pos 3.3V 0.4A 5-Pin SOT-23 T/R (Alt: AP2128K-3.3TRG1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | SOT23-5/I�/300mA HIGH SPEED, EXTREMELY LOW NOISE CMOS LDO REGULATOR RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.0851 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AP2128K-3.3TRG1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP2128K-3.3TRG1
Diodes Incorporated
Fixed Positive LDO Regulator, 3.3V, 0.3V Dropout, CMOS, PDSO5, GREEN, SOT-23, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Dropout Voltage1-Max | 0.3 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for AP2128K-3.3TRG1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP2128K-3.3TRG1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1812AT-030/LB | Fixed Positive LDO Regulator | Microchip Technology Inc | AP2128K-3.3TRG1 vs MCP1812AT-030/LB |
TC1108-3.0VDBTR | 3 V FIXED POSITIVE LDO REGULATOR, 0.48 V DROPOUT, PDSO4, SOT-223, 4 PIN | Microchip Technology Inc | AP2128K-3.3TRG1 vs TC1108-3.0VDBTR |
MCP1812A-030/LB | Fixed Positive LDO Regulator | Microchip Technology Inc | AP2128K-3.3TRG1 vs MCP1812A-030/LB |
MCP1812B-033/HCA | Fixed Positive LDO Regulator | Microchip Technology Inc | AP2128K-3.3TRG1 vs MCP1812B-033/HCA |
MCP1812BT-033/HCA | Fixed Positive LDO Regulator | Microchip Technology Inc | AP2128K-3.3TRG1 vs MCP1812BT-033/HCA |
MCP1812A-033/TT | Fixed Positive LDO Regulator | Microchip Technology Inc | AP2128K-3.3TRG1 vs MCP1812A-033/TT |
MCP1812A-033/HCA | Fixed Positive LDO Regulator | Microchip Technology Inc | AP2128K-3.3TRG1 vs MCP1812A-033/HCA |
MCP1812BT-033/TT | Fixed Positive LDO Regulator | Microchip Technology Inc | AP2128K-3.3TRG1 vs MCP1812BT-033/TT |
MCP1812AT-033/HCA | Fixed Positive LDO Regulator | Microchip Technology Inc | AP2128K-3.3TRG1 vs MCP1812AT-033/HCA |
MCP1812AT-033/LB | Fixed Positive LDO Regulator | Microchip Technology Inc | AP2128K-3.3TRG1 vs MCP1812AT-033/LB |