Part Details for AP2132BMP-2.5TRG1 by Diodes Incorporated
Overview of AP2132BMP-2.5TRG1 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP2132BMP-2.5TRG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5664
|
Newark | Ldo, Fixed, 2.5V, 2A, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. AP2132BMP-2.5TRG1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3698 |
|
$0.2670 / $0.6860 | Buy Now |
DISTI #
AP2132BMP-2.5TRG1DICT-ND
|
DigiKey | IC REG LINEAR POS ADJ 2A 8SO Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14884 In Stock |
|
$0.1872 / $0.4700 | Buy Now |
DISTI #
AP2132BMP-2.5TRG1
|
Avnet Americas | LDO Regulator Pos 2.5V 2.5A 8-Pin PSOP T/R - Tape and Reel (Alt: AP2132BMP-2.5TRG1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1263 | Buy Now |
DISTI #
621-AP2132BMP2.5TRG1
|
Mouser Electronics | LDO Voltage Regulators 2A CMOS LDO 0.6V to 3.0V RoHS: Compliant | 5459 |
|
$0.2140 / $0.6600 | Buy Now |
DISTI #
AP2132BMP-2.5TRG1
|
TME | IC: voltage regulator, LDO,linear,fixed, 2.5V, 2A, SO8, SMD, ±2% Min Qty: 1 | 0 |
|
$0.1910 / $0.4540 | RFQ |
DISTI #
AP2132BMP-2.5TRG1
|
Avnet Silica | LDO Regulator Pos 2.5V 2.5A 8-Pin PSOP T/R (Alt: AP2132BMP-2.5TRG1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days | Silica - 4000 |
|
Buy Now | |
|
LCSC | 2A 800mV3V Positive electrode 5.5V SO-8-EP Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 30 |
|
$0.4579 / $0.8821 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 4000 |
|
$0.2215 | Buy Now |
Part Details for AP2132BMP-2.5TRG1
AP2132BMP-2.5TRG1 CAD Models
AP2132BMP-2.5TRG1 Part Data Attributes
|
AP2132BMP-2.5TRG1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP2132BMP-2.5TRG1
Diodes Incorporated
Fixed Positive LDO Regulator, 2.5V, 0.45V Dropout, CMOS, PDSO8, GREEN, PLASTIC, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOIC | |
Package Description | HSOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.4 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Load Regulation-Max | 0.01% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 2 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |
Alternate Parts for AP2132BMP-2.5TRG1
This table gives cross-reference parts and alternative options found for AP2132BMP-2.5TRG1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP2132BMP-2.5TRG1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP2132BMP-2.5TRG1 | Fixed Positive LDO Regulator, 2.5V, 0.45V Dropout, CMOS, PDSO8, GREEN, PLASTIC, SOP-8 | Diodes-BCD | AP2132BMP-2.5TRG1 vs AP2132BMP-2.5TRG1 |