Part Details for AP2161DFMG-7 by Diodes Incorporated
Overview of AP2161DFMG-7 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP2161DFMG-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP2161DFMG-7DICT-ND
|
DigiKey | IC PWR SWITCH P-CHANNEL 1:1 6DFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2228 In Stock |
|
$0.2268 / $0.6800 | Buy Now |
DISTI #
AP2161DFMG-7
|
Avnet Americas | USB Power SW High Side Single 5.5V 1.5A 6-Pin DFN EP T/R - Tape and Reel (Alt: AP2161DFMG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.1364 / $0.1611 | Buy Now |
DISTI #
621-AP2161DFMG-7
|
Mouser Electronics | Power Switch ICs - Power Distribution 1A SINGLE CH USB 2.0 Switch 2.7V-5.5V RoHS: Compliant | 10504 |
|
$0.2260 / $0.6800 | Buy Now |
DISTI #
AP2161DFMG-7
|
Avnet Americas | USB Power SW High Side Single 5.5V 1.5A 6-Pin DFN EP T/R - Tape and Reel (Alt: AP2161DFMG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.1364 / $0.1611 | Buy Now |
DISTI #
AP2161DFMG-7
|
TME | IC: power switch, high-side,USB switch, 1A, Ch: 1, P-Channel, SMD Min Qty: 3 | 0 |
|
$0.2020 / $0.2890 | RFQ |
DISTI #
AP2161DFMG-7
|
Avnet Silica | USB Power SW High Side Single 5.5V 1.5A 6-Pin DFN EP T/R (Alt: AP2161DFMG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.2322 | Buy Now |