Part Details for AP2161DM8G-13 by Diodes Incorporated
Overview of AP2161DM8G-13 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP2161DM8G-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5684
|
Newark | Power Load Sw, High Side, 1.5A, 85Deg C Rohs Compliant: Yes |Diodes Inc. AP2161DM8G-13 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2500 |
|
$0.3280 / $0.5380 | Buy Now |
DISTI #
AP2161DM8G-13DICT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 8MSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
382 In Stock |
|
$0.1410 / $0.4900 | Buy Now |
DISTI #
AP2161DM8G-13
|
Avnet Americas | USB Power SW High Side Single 5.5V 1.5A 8-Pin MSOP T/R - Tape and Reel (Alt: AP2161DM8G-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$0.1107 / $0.1308 | Buy Now |
DISTI #
621-AP2161DM8G-13
|
Mouser Electronics | Power Switch ICs - Power Distribution 1A SGL Ch Crnt-Ltd Pwr Switch RoHS: Compliant | 1137 |
|
$0.1600 / $0.4900 | Buy Now |
DISTI #
AP2161DM8G-13
|
Avnet Americas | USB Power SW High Side Single 5.5V 1.5A 8-Pin MSOP T/R - Tape and Reel (Alt: AP2161DM8G-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$0.1107 / $0.1308 | Buy Now |
DISTI #
AP2161DM8G-13
|
TME | IC: power switch, high-side,USB switch, 1A, Ch: 1, P-Channel, SMD Min Qty: 3 | 0 |
|
$0.1700 / $0.2790 | RFQ |
DISTI #
AP2161DM8G-13
|
Avnet Silica | USB Power SW High Side Single 5.5V 1.5A 8-Pin MSOP T/R (Alt: AP2161DM8G-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$0.1857 | Buy Now |