-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH4690
|
Newark | Power Load Sw, High Side, 2.5A, 85Deg C Rohs Compliant: Yes |Diodes Inc. AP2411S-13 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2990 |
|
$0.1870 / $0.4510 | Buy Now |
DISTI #
AP2411S-13DICT-ND
|
DigiKey | IC PWR SWITCH P-CHANNEL 1:1 8SO Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27764 In Stock |
|
$0.1193 / $0.4200 | Buy Now |
DISTI #
AP2411S-13
|
Avnet Americas | USB Power SW Hi Side Single 5.5V 2.5A 8-Pin SO T/R - Tape and Reel (Alt: AP2411S-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1032 / $0.1219 | Buy Now |
DISTI #
621-AP2411S-13
|
Mouser Electronics | Power Switch ICs - Power Distribution USB Power Switch Switch,SO-8,2.5K RoHS: Compliant | 3159 |
|
$0.1350 / $0.4100 | Buy Now |
DISTI #
V72:2272_06685854
|
Arrow Electronics | Hi Side Single 5.5V 2.5A 8-Pin SO T/R RoHS: Compliant Min Qty: 299 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2250 Container: Cut Strips | Americas - 299 |
|
$0.1193 | Buy Now |
|
Future Electronics | AP2411 Series 1 Channel 5.5 V 135 mOhm SMT High Side Power Switch - UDFN-6 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1030 / $0.1100 | Buy Now |
|
Future Electronics | AP2411 Series 1 Channel 5.5 V 135 mOhm SMT High Side Power Switch - UDFN-6 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1030 / $0.1100 | Buy Now |
DISTI #
AP2411S-13
|
TME | IC: power switch, high-side,USB switch, 2A, Ch: 1, P-Channel, SMD Min Qty: 3 | 0 |
|
$0.1270 / $0.2540 | RFQ |
DISTI #
AP2411S-13
|
Avnet Silica | USB Power SW Hi Side Single 5.5V 2.5A 8-Pin SO T/R (Alt: AP2411S-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC PWR SWITCH P-CHANNEL 1:1 8SO | 2223 |
|
$0.1806 / $0.3071 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AP2411S-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP2411S-13
Diodes Incorporated
Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |