Part Details for AP2820BM-G1 by Diodes-BCD
Overview of AP2820BM-G1 by Diodes-BCD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AP2820BM-G1
AP2820BM-G1 CAD Models
AP2820BM-G1 Part Data Attributes
|
AP2820BM-G1
Diodes-BCD
Buy Now
Datasheet
|
Compare Parts:
AP2820BM-G1
Diodes-BCD
SPST,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BCD SEMICONDUCTOR MANUFACTURING LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for AP2820BM-G1
This table gives cross-reference parts and alternative options found for AP2820BM-G1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP2820BM-G1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP2820BM-G1 | SPST, PDSO8, | Diodes Incorporated | AP2820BM-G1 vs AP2820BM-G1 |