AP2SM-50.000MHZ-F-C-OP2
Abracon Corporation
Description: CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN

Overview of AP2SM-50.000MHZ-F-C-OP2 by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AP2SM-50.000MHZ-F-C-OP2 by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AP2SM-50.000MHZ-F-C-OP2 by Abracon Corporation

AP2SM-50.000MHZ-F-C-OP2
Abracon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
Additional Feature
BULK
Fall Time-Max
10 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
50 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-30 °C
Oscillator Type
CMOS
Output Load
15 pF
Physical Dimension
2.5mm x 2.0mm x 0.8mm
Rise Time-Max
10 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. AP2SM-50.000MHZ-F-C-OP2
    Abracon Corporation
    CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN
    VS

Alternate Parts for AP2SM-50.000MHZ-F-C-OP2

This table gives cross-reference parts and alternative options found for AP2SM-50.000MHZ-F-C-OP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP2SM-50.000MHZ-F-C-OP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AP2SM-50.000MHZ-I-C-OP2-T CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN Abracon Corporation AP2SM-50.000MHZ-F-C-OP2 vs AP2SM-50.000MHZ-I-C-OP2-T
AP2SM-50.000MHZ-E-C-OP2-T CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN Abracon Corporation AP2SM-50.000MHZ-F-C-OP2 vs AP2SM-50.000MHZ-E-C-OP2-T
AP2SM-50.000MHZ-C-OP2 CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN Abracon Corporation AP2SM-50.000MHZ-F-C-OP2 vs AP2SM-50.000MHZ-C-OP2
AP2SM-50.000MHZ-D-C-OP2-T CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN Abracon Corporation AP2SM-50.000MHZ-F-C-OP2 vs AP2SM-50.000MHZ-D-C-OP2-T
AP2SM-50.000MHZ-L-C-OP2 CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN Abracon Corporation AP2SM-50.000MHZ-F-C-OP2 vs AP2SM-50.000MHZ-L-C-OP2
AP2SM-50.000MHZ-I-C-OP2 CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN Abracon Corporation AP2SM-50.000MHZ-F-C-OP2 vs AP2SM-50.000MHZ-I-C-OP2
AP2SM-50.000MHZ-C-OP2-T CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN Abracon Corporation AP2SM-50.000MHZ-F-C-OP2 vs AP2SM-50.000MHZ-C-OP2-T
AP2SM-50.000MHZ-E-C-OP2 CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN Abracon Corporation AP2SM-50.000MHZ-F-C-OP2 vs AP2SM-50.000MHZ-E-C-OP2
AP2SM-50.000MHZ-L-C-OP2-T CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN Abracon Corporation AP2SM-50.000MHZ-F-C-OP2 vs AP2SM-50.000MHZ-L-C-OP2-T
AP2SM-50.000MHZ-N-C-OP2-T CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN Abracon Corporation AP2SM-50.000MHZ-F-C-OP2 vs AP2SM-50.000MHZ-N-C-OP2-T
Part Number Description Manufacturer Compare
AP2SM-50.000MHZ-N-C-OP2 CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN Abracon Corporation AP2SM-50.000MHZ-F-C-OP2 vs AP2SM-50.000MHZ-N-C-OP2
AP2SM-50.000MHZ-I-C-OP2 CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN Abracon Corporation AP2SM-50.000MHZ-F-C-OP2 vs AP2SM-50.000MHZ-I-C-OP2
OYETGCJANF-50.000000 CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Taitien Electronics Co Ltd AP2SM-50.000MHZ-F-C-OP2 vs OYETGCJANF-50.000000
AP2SM-50.000MHZ-N-C-B CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN Abracon Corporation AP2SM-50.000MHZ-F-C-OP2 vs AP2SM-50.000MHZ-N-C-B
HT-MM900A7-7K-EE-50M0000000_SNPB CMOS Output Clock Oscillator, 50MHz Nom Microchip Technology Inc AP2SM-50.000MHZ-F-C-OP2 vs HT-MM900A7-7K-EE-50M0000000_SNPB
AP2SM-50.000MHZ-N-C-OP1-T CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN Abracon Corporation AP2SM-50.000MHZ-F-C-OP2 vs AP2SM-50.000MHZ-N-C-OP1-T
SM7645HEV-50.0M-T250 CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT PACKAGE-4 Pletronics Inc AP2SM-50.000MHZ-F-C-OP2 vs SM7645HEV-50.0M-T250
530PA50M0000BGR CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc AP2SM-50.000MHZ-F-C-OP2 vs 530PA50M0000BGR
AP2SM-50.000MHZ-C-T CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN Abracon Corporation AP2SM-50.000MHZ-F-C-OP2 vs AP2SM-50.000MHZ-C-T
AP2SM-50.000MHZ-I-C-OP2-T CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN Abracon Corporation AP2SM-50.000MHZ-F-C-OP2 vs AP2SM-50.000MHZ-I-C-OP2-T

Related Parts for AP2SM-50.000MHZ-F-C-OP2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AP2SM-50.000MHZ-F-C-OP2 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AP2SM-50.000MHZ-F-C-OP2 by Abracon Corporation

Select Manufacturer
Which Manufacturer of AP2SM-50.000MHZ-F-C-OP2 would you like to use for your alert(s)?
  • Please alert me when AP2SM-50.000MHZ-F-C-OP2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AP2SM-50.000MHZ-F-C-OP2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AP2SM-50.000MHZ-F-C-OP2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AP2SM-50.000MHZ-F-C-OP2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AP2SM-50.000MHZ-F-C-OP2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AP2SM-50.000MHZ-F-C-OP2 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: