Part Details for AP7313-12SRG-7 by Diodes Incorporated
Overview of AP7313-12SRG-7 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AP7313-12SRG-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5773
|
Newark | Ldo, Dc-Dc Conv, 1.2V, 0.15A, Sot-23R Rohs Compliant: Yes |Diodes Inc. AP7313-12SRG-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4500 |
|
$0.1520 / $0.4010 | Buy Now |
DISTI #
AP7313-12SRG-7DICT-ND
|
DigiKey | IC REG LIN 1.2V 150MA SOT23R-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2827 In Stock |
|
$0.0952 / $0.4200 | Buy Now |
DISTI #
AP7313-12SRG-7
|
Avnet Americas | LDO Regulator Pos 1.2V 0.15A 3-Pin SOT-23R T/R - Tape and Reel (Alt: AP7313-12SRG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 21000 Factory Stock |
|
$0.0606 | Buy Now |
DISTI #
621-AP7313-12SRG-7
|
Mouser Electronics | LDO Voltage Regulators LDO SOT-23R 1.2V/150MA RoHS: Compliant | 1743 |
|
$0.1020 / $0.3500 | Buy Now |
|
Future Electronics | LDO Voltage Regulators LDO SOT-23R 1.2V/150MA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1000 / $0.1090 | Buy Now |
DISTI #
AP7313-12SRG-7
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.2V, 0.15A, SOT23R, SMD Min Qty: 1 | 0 |
|
$0.0930 / $0.3630 | RFQ |
DISTI #
AP7313-12SRG-7
|
Avnet Silica | LDO Regulator Pos 1.2V 0.15A 3-Pin SOT-23R T/R (Alt: AP7313-12SRG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 65dB(100Hz) 150mA Fixed 1.2V Positive electrode 6V SOT-23 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 2890 |
|
$0.0659 / $0.0957 | Buy Now |
Part Details for AP7313-12SRG-7
AP7313-12SRG-7 CAD Models
AP7313-12SRG-7 Part Data Attributes
|
AP7313-12SRG-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP7313-12SRG-7
Diodes Incorporated
Fixed Positive LDO Regulator, 1.2V, PDSO3, GREEN, SOT-23R, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, SOT-23R, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Regulation-Max | 0.0072% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.224 V | |
Output Voltage1-Min | 1.176 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.35 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.96 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.3 mm |
Alternate Parts for AP7313-12SRG-7
This table gives cross-reference parts and alternative options found for AP7313-12SRG-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP7313-12SRG-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3990TL-1.2 | IC VREG 1.2 V FIXED POSITIVE REGULATOR, PBGA4, 1 X 1.30 MM, MICRO, SMD-4, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | AP7313-12SRG-7 vs LP3990TL-1.2 |
LP3990TLX-1.2/NOPB | IC VREG 1.2 V FIXED POSITIVE REGULATOR, PBGA4, 1 X 1.30 MM, ROHS COMPLIANT, MICRO, SMD-4, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | AP7313-12SRG-7 vs LP3990TLX-1.2/NOPB |
LD39030SJ12R | 300 mA low quiescent current soft-start, low noise voltage regulator | STMicroelectronics | AP7313-12SRG-7 vs LD39030SJ12R |
LP3990TLX-1.2 | IC VREG 1.2 V FIXED POSITIVE REGULATOR, PBGA4, 1 X 1.30 MM, MICRO, SMD-4, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | AP7313-12SRG-7 vs LP3990TLX-1.2 |
ADP162ACBZ-1.2-R7 | Ultralow Quiescent Current, 150 mA, CMOS Linear Regulators | Analog Devices Inc | AP7313-12SRG-7 vs ADP162ACBZ-1.2-R7 |
ADP172ACBZ-1.2-R7 | 300 mA, Low Quiescent Current, fixed-output, CMOS Linear Regulator in a WLCSP footprint | Analog Devices Inc | AP7313-12SRG-7 vs ADP172ACBZ-1.2-R7 |
LP3990TL-1.2/NOPB | IC VREG 1.2 V FIXED POSITIVE REGULATOR, PBGA4, 1 X 1.30 MM, ROHS COMPLIANT, MICRO, SMD-4, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | AP7313-12SRG-7 vs LP3990TL-1.2/NOPB |