Part Details for AP7342D-2818FS6-7 by Diodes Incorporated
Overview of AP7342D-2818FS6-7 by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP7342D-2818FS6-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
621-AP7342D2818FS67
|
Mouser Electronics | LDO Voltage Regulators 150mA 2.8V 1.8V 75dB at 1KHz 35uA RoHS: Compliant | 0 |
|
$0.2550 | Order Now |
Part Details for AP7342D-2818FS6-7
AP7342D-2818FS6-7 CAD Models
AP7342D-2818FS6-7 Part Data Attributes
|
AP7342D-2818FS6-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP7342D-2818FS6-7
Diodes Incorporated
Fixed Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | X2DFN-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.25 V | |
Dropout Voltage2-Max | 0.3 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | S-PDSO-N12 | |
Length | 1.2 mm | |
Line Regulation-Max | 0.00406% | |
Load Regulation-Max | 0.03% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Current2-Max | 0.15 A | |
Output Voltage1-Max | 2.842 V | |
Output Voltage1-Min | 2.758 V | |
Output Voltage1-Nom | 2.8 V | |
Output Voltage2-Max | 1.827 V | |
Output Voltage2-Min | 1.773 V | |
Output Voltage2-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.05,16 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1.5% | |
Width | 1.2 mm |
Alternate Parts for AP7342D-2818FS6-7
This table gives cross-reference parts and alternative options found for AP7342D-2818FS6-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP7342D-2818FS6-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5392-MGYMT-TR | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | AP7342D-2818FS6-7 vs MIC5392-MGYMT-TR |
MIC5392-MGYMT | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | AP7342D-2818FS6-7 vs MIC5392-MGYMT |
MIC5392-MGYMT-T5 | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | AP7342D-2818FS6-7 vs MIC5392-MGYMT-T5 |