-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-AP7362-HA-7CT-ND
|
DigiKey | IC REG LIN POS ADJ 1.5A 8DFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2553 In Stock |
|
$0.1697 / $0.5800 | Buy Now |
DISTI #
AP7362-HA-7
|
Avnet Americas | LDO Voltage Regulator, Adjustable, 2.2V to 5.5V, Single Output, 190mV, 600mV to 5V, 1.5A, 8 Pins, U-DFN2030 - Tape and Reel (Alt: AP7362-HA-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 300066000 Factory Stock |
|
$0.1422 | Buy Now |
DISTI #
621-AP7362-HA-7
|
Mouser Electronics | LDO Voltage Regulators 1.5A Adj Vout Linear Regulator RoHS: Compliant | 37814 |
|
$0.1620 / $0.5800 | Buy Now |
|
Future Electronics | LDO Voltage Regulators 1.5A Adj Vout Linear Regulator RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1620 / $0.1730 | Buy Now |
|
Future Electronics | LDO Voltage Regulators 1.5A Adj Vout Linear Regulator RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1620 / $0.1730 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 400 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | 320 |
|
$0.2000 / $1.0000 | Buy Now | |
DISTI #
AP7362-HA-7
|
Avnet Silica | LDO Voltage Regulator, Adjustable, 2.2V to 5.5V, Single Output, 190mV, 600mV to 5V, 1.5A, 8 Pins, U-DFN2030 (Alt: AP7362-HA-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy