Part Details for AP7365-20SNG-7 by Diodes Incorporated
Overview of AP7365-20SNG-7 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AP7365-20SNG-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP7365-20SNG-7DI-ND
|
DigiKey | IC REG LINEAR 2V 600MA 6DFN2020 Min Qty: 3000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1486 / $0.1870 | Buy Now |
DISTI #
AP7365-20SNG-7
|
Avnet Americas | LDO Regulator Pos 2V 0.6A 6-Pin DFN EP T/R - Tape and Reel (Alt: AP7365-20SNG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1484 | Buy Now |
DISTI #
621-AP7365-20SNG-7
|
Mouser Electronics | LDO Voltage Regulators LDO 2.0V OUT 600mA 35uA 2 to 6 Vin RoHS: Compliant | 0 |
|
$0.1530 / $0.4800 | Order Now |
Part Details for AP7365-20SNG-7
AP7365-20SNG-7 CAD Models
AP7365-20SNG-7 Part Data Attributes
|
AP7365-20SNG-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP7365-20SNG-7
Diodes Incorporated
Fixed Positive LDO Regulator, 2V, 0.6V Dropout, CMOS, PDSO6, DFN-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | DFN | |
Package Description | DFN-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.37 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2.0125 mm | |
Line Regulation-Max | 0.012% | |
Load Regulation-Max | 0.02% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.6 A | |
Output Voltage1-Max | 2.04 V | |
Output Voltage1-Min | 1.96 V | |
Output Voltage1-Nom | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.63 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 2.0125 mm |
Alternate Parts for AP7365-20SNG-7
This table gives cross-reference parts and alternative options found for AP7365-20SNG-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP7365-20SNG-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP7365-20ERG-13 | Fixed Positive LDO Regulator, 2V, 0.6V Dropout, CMOS, PDSO3, GREEN, SOT-223R, 4 PIN | Diodes Incorporated | AP7365-20SNG-7 vs AP7365-20ERG-13 |
AP7365-20YG-13 | Fixed Positive LDO Regulator, 2V, 0.6V Dropout, CMOS, PSSO3, SOT-89, 3 PIN | Diodes Incorporated | AP7365-20SNG-7 vs AP7365-20YG-13 |