Datasheets
APD340VPTR-E1 by:

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-27, ROHS COMPLIANT PACKAGE-2

Part Details for APD340VPTR-E1 by Diodes-BCD

Overview of APD340VPTR-E1 by Diodes-BCD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for APD340VPTR-E1

APD340VPTR-E1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

APD340VPTR-E1 Part Data Attributes

APD340VPTR-E1 Diodes-BCD
Buy Now Datasheet
Compare Parts:
APD340VPTR-E1 Diodes-BCD Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-27, ROHS COMPLIANT PACKAGE-2
Part Life Cycle Code Transferred
Ihs Manufacturer BCD SEMICONDUCTOR MANUFACTURING LTD
Part Package Code DO-27
Package Description ROHS COMPLIANT PACKAGE-2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JEDEC-95 Code DO-27
JESD-30 Code O-XALF-W2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 80 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -50 °C
Output Current-Max 3 A
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Rep Pk Reverse Voltage-Max 40 V
Surface Mount NO
Technology SCHOTTKY
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

APD340VPTR-E1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APD340VPTR-E1 by Diodes-BCD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APD340VPTR-E1 by Diodes-BCD

  • Please alert me when APD340VPTR-E1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following APD340VPTR-E1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APD340VPTR-E1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following APD340VPTR-E1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APD340VPTR-E1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APD340VPTR-E1 by Diodes-BCD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: