Part Details for APDS-9301-020 by Broadcom Limited
Overview of APDS-9301-020 by Broadcom Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APDS-9301-020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | Miniature Ambient Light Photo Sensor with Digital (I2C) Output | SENSOR OPT 640NM AMB 6CHIPLED | 15075 |
|
$11.3050 / $16.9570 | Buy Now |
Part Details for APDS-9301-020
APDS-9301-020 CAD Models
APDS-9301-020 Part Data Attributes
|
APDS-9301-020
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
APDS-9301-020
Broadcom Limited
Through Beam Photoelectric Sensor, 0.4V, Rectangular, Surface Mount, 2.60 X 2.20 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
Body Breadth | 2.2 mm | |
Body Height | 0.55 mm | |
Body Length or Diameter | 2.6 mm | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 0.6 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Interface Type | I2C INTERFACE | |
Output Range | 0.4V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER |