Part Details for APE8955MP-HF by Advanced Power Electronics Corp
Overview of APE8955MP-HF by Advanced Power Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for APE8955MP-HF
APE8955MP-HF CAD Models
APE8955MP-HF Part Data Attributes
|
APE8955MP-HF
Advanced Power Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
APE8955MP-HF
Advanced Power Electronics Corp
IC VREG 0.8 V-3.1 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, SOP-8, Adjustable Positive Single Output LDO Regulator
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADVANCED POWER ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.25 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -25 °C | |
Output Current1-Max | 5 A | |
Output Voltage1-Max | 3.1 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for APE8955MP-HF
This table gives cross-reference parts and alternative options found for APE8955MP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APE8955MP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APL5912KAC-TRG | Adjustable Positive LDO Regulator, 0.8V Min, 3.1V Max, 0.25V Dropout, PDSO8, GREEN, MS-012BA, SOP-8 | American Power Devices Inc | APE8955MP-HF vs APL5912KAC-TRG |
ISL75051SEHVF | 3A, Radiation Hardened, Positive, Ultra Low Dropout Regulator, CFP, /Tray | Renesas Electronics Corporation | APE8955MP-HF vs ISL75051SEHVF |
ISL75051SEHVFE | 3A, Radiation Hardened, Positive, Ultra Low Dropout Regulator, CFP, /Tray | Renesas Electronics Corporation | APE8955MP-HF vs ISL75051SEHVFE |