Part Details for APGL2012-R12JETD9 by APV
Results Overview of APGL2012-R12JETD9 by APV
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APGL2012-R12JETD9
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | 310mA 120nH 5% 950m Multilayer inductor 0805 Fixed Inductors | 3900 |
|
$0.0224 / $0.0424 | Buy Now |