Part Details for APH-0804-T-R by Samtec Inc
Results Overview of APH-0804-T-R by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APH-0804-T-R Information
APH-0804-T-R by Samtec Inc is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 0804MC | Texas Instruments | 0804MC 8-Pin TO-3 Socket | |
| 54202-F0804ALF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical Header, Surface Mount, Double Row, 8 Positions | |
| 51721-10000804AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 8S 4P STB Right Angle Header. |
Price & Stock for APH-0804-T-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
612-APH-0804-T-R-ND
|
DigiKey | APH-0804-T-R Min Qty: 1 Container: Bulk |
0 Bulk |
|
$3.1600 | Buy Now |
|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3867 / $1.0961 | Buy Now |
|
DISTI #
000000000005065396
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3867 / $1.0961 | Buy Now |
US Tariff Estimator: APH-0804-T-R by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
APH-0804-T-R Part Data Attributes
|
|
APH-0804-T-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
APH-0804-T-R
Samtec Inc
DIP4, 4 Contact(s), 2.54mm Term Pitch, 0.8mm Row Spacing, Solder
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | Low Profile | |
| Body Breadth | 0.08 Inch | |
| Body Length | 0.4 Inch | |
| Contact Configuration | Rectangle | |
| Contact Finish Mating | Tin Over Nickel (50) | |
| Contact Finish Termination | Tin Over Nickel (50) | |
| Contact Material | Brass | |
| Contact Style | Rnd Pin-Skt | |
| Current Rating | 1 A | |
| Device Socket Type | Ic Socket Adapter | |
| Device Type Used On | Dip4 | |
| Housing Material | Polyethylene | |
| JESD-609 Code | e3 | |
| Mating Contact Pitch | 0.1 Inch | |
| Mounting Style | Straight | |
| Number of Contacts | 4 | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 0.03149606299212599 Mm | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Solder |