Part Details for APH-1518-G-R by Samtec Inc
Results Overview of APH-1518-G-R by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APH-1518-G-R Information
APH-1518-G-R by Samtec Inc is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 51915-185LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 3ACP 16S 2P Right Angle Receptacle, Solder To Board | |
| 77311-518-26LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 26 Positions, 2.54 mm Pitch. | |
| 77311-518-25LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 25 Positions, 2.54 mm Pitch. |
Price & Stock for APH-1518-G-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
000000000005066275
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
|
Master Electronics | LOW PROFILE ADAPTOR RoHS: Compliant | 0 |
|
$5.1600 / $10.7900 | Buy Now |