APH-3-12-SDA-TN
Central Components Manufacturing
Description: Board Connector, 12 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle

Overview of APH-3-12-SDA-TN by Central Components Manufacturing

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
54AC20/SDA-R Rochester Electronics LLC 54AC20/SDA-R - Dual marked (M38510R75003SDA)
54ACT74/SDA-R Rochester Electronics LLC 54ACT74/SDA-R - Dual marked (5962R8752501SDA)
54AC86/SDA-R Rochester Electronics LLC 54AC86/SDA-R - Dual marked (M38510R75202SDA)

CAD Models for APH-3-12-SDA-TN by Central Components Manufacturing
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for APH-3-12-SDA-TN by Central Components Manufacturing

APH-3-12-SDA-TN
Central Components Manufacturing
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CENTRAL COMPONENTS MANUFACTURING
Reach Compliance Code
unknown
Additional Feature
ROHS COMPLIANT
Body Breadth
0.295 inch
Body Depth
0.1 inch
Body Length
0.4 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1000VAC V
Durability
1000 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
3
Number of Rows Loaded
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Rated Current (Signal)
5 A
Reference Standard
UL
Terminal Length
0.118 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
12
Want to compare parts?
  1. APH-3-12-SDA-TN
    Central Components Manufacturing
    Board Connector, 12 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle
    VS

Alternate Parts for APH-3-12-SDA-TN

This table gives cross-reference parts and alternative options found for APH-3-12-SDA-TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APH-3-12-SDA-TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TSW-104-07-G-T Board Connector, 12 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Samtec Inc APH-3-12-SDA-TN vs TSW-104-07-G-T
TSW-104-23-LM-T Board Connector, 12 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc APH-3-12-SDA-TN vs TSW-104-23-LM-T
PH-601-12-2 Board Connector, 12 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal Marktech Optoelectronics APH-3-12-SDA-TN vs PH-601-12-2
APH-3-12-SDA-GD30 Board Connector, 12 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle Central Components Manufacturing APH-3-12-SDA-TN vs APH-3-12-SDA-GD30
PH-601-12-1 Board Connector, 12 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal Marktech Optoelectronics APH-3-12-SDA-TN vs PH-601-12-1
TSW-104-07-H-T Board Connector, 12 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Samtec Inc APH-3-12-SDA-TN vs TSW-104-07-H-T
TSW-104-06-T-T Board Connector, 12 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Samtec Inc APH-3-12-SDA-TN vs TSW-104-06-T-T
APH-3-12-SDA-GD50 Board Connector, 12 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle Central Components Manufacturing APH-3-12-SDA-TN vs APH-3-12-SDA-GD50
TSW-104-07-F-T Board Connector, 12 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Samtec Inc APH-3-12-SDA-TN vs TSW-104-07-F-T
APH-3-12-SDA-SG50 Board Connector, 12 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle Central Components Manufacturing APH-3-12-SDA-TN vs APH-3-12-SDA-SG50
Part Number Description Manufacturer Compare
APH-3-12-SDA-GD50 Board Connector, 12 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle Central Components Manufacturing APH-3-12-SDA-TN vs APH-3-12-SDA-GD50
PH-601-12-1 Board Connector, 12 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal Marktech Optoelectronics APH-3-12-SDA-TN vs PH-601-12-1
TSW-204-07-G-T Board Connector, 12 Contact(s), 3 Row(s), Male, Straight, 0.2 inch Pitch, Solder Terminal, Black Insulator Samtec Inc APH-3-12-SDA-TN vs TSW-204-07-G-T
APH-3-12-SDA-SG15 Board Connector, 12 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle Central Components Manufacturing APH-3-12-SDA-TN vs APH-3-12-SDA-SG15
TSW-104-23-LM-T Board Connector, 12 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc APH-3-12-SDA-TN vs TSW-104-23-LM-T
APH-3-12-SDA-SG50 Board Connector, 12 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle Central Components Manufacturing APH-3-12-SDA-TN vs APH-3-12-SDA-SG50
TSW-104-07-H-T Board Connector, 12 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Samtec Inc APH-3-12-SDA-TN vs TSW-104-07-H-T
PH-601-12-2 Board Connector, 12 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal Marktech Optoelectronics APH-3-12-SDA-TN vs PH-601-12-2
APH-3-12-SDA-SG30 Board Connector, 12 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle Central Components Manufacturing APH-3-12-SDA-TN vs APH-3-12-SDA-SG30
TSW-104-25-F-T-RA Board Connector, 12 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, Samtec Inc APH-3-12-SDA-TN vs TSW-104-25-F-T-RA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APH-3-12-SDA-TN by Central Components Manufacturing.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APH-3-12-SDA-TN by Central Components Manufacturing

Select Manufacturer
Which Manufacturer of APH-3-12-SDA-TN would you like to use for your alert(s)?
  • Please alert me when APH-3-12-SDA-TN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for APH-3-12-SDA-TN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APH-3-12-SDA-TN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for APH-3-12-SDA-TN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APH-3-12-SDA-TN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APH-3-12-SDA-TN by Central Components Manufacturing

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: