Part Details for APL1084-33GC-TRG by American Power Devices Inc
Overview of APL1084-33GC-TRG by American Power Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for APL1084-33GC-TRG
APL1084-33GC-TRG CAD Models
APL1084-33GC-TRG Part Data Attributes:
|
APL1084-33GC-TRG
American Power Devices Inc
Buy Now
Datasheet
|
Compare Parts:
APL1084-33GC-TRG
American Power Devices Inc
FIXED POSITIVE LDO REGULATOR, PSSO2, GREEN, TO-263AB, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANPEC ELECTRONICS CORP | |
Part Package Code | D2PAK | |
Package Description | GREEN, TO-263AB, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |