Power Circuits
APL5507-A33XC-TRL
American Power Devices Inc
Description: Fixed Positive LDO Regulator, 3.3V, CMOS, PDSO8, LEAD FREE, MSOP-8

Overview of APL5507-A33XC-TRL by American Power Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Automotive

CAD Models for APL5507-A33XC-TRL by American Power Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for APL5507-A33XC-TRL by American Power Devices Inc

APL5507-A33XC-TRL
American Power Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANPEC ELECTRONICS CORP
Part Package Code
MSOP
Package Description
SSOP, TSSOP8,.19
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
0.3 V
Input Voltage Absolute-Max
6 V
Input Voltage-Max
6 V
Input Voltage-Min
2.7 V
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e3
Length
3 mm
Line Regulation-Max
0.006%
Load Regulation-Max
0.006%
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
0.5 A
Output Voltage1-Max
3.366 V
Output Voltage1-Min
3.234 V
Output Voltage1-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TR
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
YES
Technology
CMOS
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Voltage Tolerance-Max
2%
Width
3 mm
Want to compare parts?
  1. APL5507-A33XC-TRL
    American Power Devices Inc
    Fixed Positive LDO Regulator, 3.3V, CMOS, PDSO8, LEAD FREE, MSOP-8
    VS

Alternate Parts for APL5507-A33XC-TRL

This table gives cross-reference parts and alternative options found for APL5507-A33XC-TRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APL5507-A33XC-TRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
APL5507-B33XC-TRL Fixed Positive LDO Regulator, 3.3V, CMOS, PDSO8, LEAD FREE, MSOP-8 American Power Devices Inc APL5507-A33XC-TRL vs APL5507-B33XC-TRL
APL5507-A33XI-TRL Fixed Positive LDO Regulator, 3.3V, CMOS, PDSO8, LEAD FREE, MSOP-8 American Power Devices Inc APL5507-A33XC-TRL vs APL5507-A33XI-TRL
APL5507-B33XI-TRL Fixed Positive LDO Regulator, 3.3V, CMOS, PDSO8, LEAD FREE, MSOP-8 American Power Devices Inc APL5507-A33XC-TRL vs APL5507-B33XI-TRL
Part Number Description Manufacturer Compare
APL5507-B33XI-TRL Fixed Positive LDO Regulator, 3.3V, CMOS, PDSO8, LEAD FREE, MSOP-8 American Power Devices Inc APL5507-A33XC-TRL vs APL5507-B33XI-TRL
MIC5245-3.3BMMTR Fixed Positive LDO Regulator, 3.3V, 0.25V Dropout, CMOS, PDSO8, MSOP-8 Micrel Inc APL5507-A33XC-TRL vs MIC5245-3.3BMMTR
MIC5245-3.3BMMTR Fixed Positive LDO Regulator, 3.3V, 0.25V Dropout, CMOS, PDSO8, MSOP-8 Microchip Technology Inc APL5507-A33XC-TRL vs MIC5245-3.3BMMTR
APL5507-B33XI-TR Fixed Positive LDO Regulator, 3.3V, CMOS, PDSO8, MSOP-8 American Power Devices Inc APL5507-A33XC-TRL vs APL5507-B33XI-TR
MIC5245-3.3BM5 Fixed Positive LDO Regulator, 3.3V, 0.25V Dropout, CMOS, PDSO5, SOT-23, 5 PIN Microchip Technology Inc APL5507-A33XC-TRL vs MIC5245-3.3BM5
APL5507-A33XI-TRL Fixed Positive LDO Regulator, 3.3V, CMOS, PDSO8, LEAD FREE, MSOP-8 American Power Devices Inc APL5507-A33XC-TRL vs APL5507-A33XI-TRL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APL5507-A33XC-TRL by American Power Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APL5507-A33XC-TRL by American Power Devices Inc

Select Manufacturer
Which Manufacturer of APL5507-A33XC-TRL would you like to use for your alert(s)?
  • Please alert me when APL5507-A33XC-TRL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for APL5507-A33XC-TRL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APL5507-A33XC-TRL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for APL5507-A33XC-TRL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APL5507-A33XC-TRL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APL5507-A33XC-TRL by American Power Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: