Part Details for APL550825AC-TRG by American Power Devices Inc
Overview of APL550825AC-TRG by American Power Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for APL550825AC-TRG
APL550825AC-TRG CAD Models
APL550825AC-TRG Part Data Attributes
|
APL550825AC-TRG
American Power Devices Inc
Buy Now
Datasheet
|
Compare Parts:
APL550825AC-TRG
American Power Devices Inc
Fixed Positive LDO Regulator, 2.5V, 0.8V Dropout, PDSO3, GREEN, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANPEC ELECTRONICS CORP | |
Part Package Code | SOT-23 | |
Package Description | GREEN, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.8 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.56 A | |
Output Voltage1-Max | 2.52 V | |
Output Voltage1-Min | 2.48 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 0.8% | |
Width | 1.6 mm |
Alternate Parts for APL550825AC-TRG
This table gives cross-reference parts and alternative options found for APL550825AC-TRG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APL550825AC-TRG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APL5509R26AC-TRG | Fixed Positive LDO Regulator, 2.6V, 0.8V Dropout, PDSO3, GREEN, SOT-23, 3 PIN | American Power Devices Inc | APL550825AC-TRG vs APL5509R26AC-TRG |
APL550826VC-TRG | Fixed Positive LDO Regulator, 2.6V, 0.8V Dropout, PDSO4, GREEN, PLASTIC, SOT-223, TO-261AA, 4 PIN | American Power Devices Inc | APL550825AC-TRG vs APL550826VC-TRG |
APL5508R25VC-TRG | Fixed Positive LDO Regulator, 2.5V, 0.8V Dropout, PDSO4, GREEN, PLASTIC, SOT-223, TO-261AA, 4 PIN | American Power Devices Inc | APL550825AC-TRG vs APL5508R25VC-TRG |
APL5509R26DC-TRG | Fixed Positive LDO Regulator, 2.6V, 0.8V Dropout, PDSO4, GREEN, SOT-89, TO-243AA, 4 PIN | American Power Devices Inc | APL550825AC-TRG vs APL5509R26DC-TRG |
APL5508R26DC-TRG | Fixed Positive LDO Regulator, 2.6V, 0.8V Dropout, PDSO4, GREEN, SOT-89, TO-243AA, 4 PIN | American Power Devices Inc | APL550825AC-TRG vs APL5508R26DC-TRG |
APL550826DC-TRG | Fixed Positive LDO Regulator, 2.6V, 0.8V Dropout, PDSO4, GREEN, SOT-89, TO-243AA, 4 PIN | American Power Devices Inc | APL550825AC-TRG vs APL550826DC-TRG |
APL550826AC-TRG | Fixed Positive LDO Regulator, 2.6V, 0.8V Dropout, PDSO3, GREEN, SOT-23, 3 PIN | American Power Devices Inc | APL550825AC-TRG vs APL550826AC-TRG |
APL550825VC-TRG | Fixed Positive LDO Regulator, 2.5V, 0.8V Dropout, PDSO4, GREEN, PLASTIC, SOT-223, TO-261AA, 4 PIN | American Power Devices Inc | APL550825AC-TRG vs APL550825VC-TRG |
APL5508R26AC-TRG | Fixed Positive LDO Regulator, 2.6V, 0.8V Dropout, PDSO3, GREEN, SOT-23, 3 PIN | American Power Devices Inc | APL550825AC-TRG vs APL5508R26AC-TRG |
APL550926AC-TRG | Fixed Positive LDO Regulator, 2.6V, 0.8V Dropout, PDSO3, GREEN, SOT-23, 3 PIN | American Power Devices Inc | APL550825AC-TRG vs APL550926AC-TRG |