Part Details for APM-I-7.5A by OptiFuse
Results Overview of APM-I-7.5A by OptiFuse
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APM-I-7.5A Information
APM-I-7.5A by OptiFuse is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for APM-I-7.5A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2298-APM-I-7.5A-ND
|
DigiKey | FUSE AUTO 7.5A 32VDC BLADE MINI Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6293 In Stock |
|
$1.1880 / $1.9900 | Buy Now |
|
DISTI #
74254254
|
RS | AUTOMOTIVE FUSE, MINI BLADE, LED INDICATOR, 32V, 7.5A Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5900 / $1.9900 | RFQ |
|
|
Bisco Industries | 300 |
|
Buy Now | ||
|
|
Onlinecomponents.com | Automotive Fuse, Mini Blade, LED Indicator, 32V, 7.5A | OptiFuse APM-I-7.5A COO: Taiwan RoHS: Compliant | 0 |
|
$0.4728 / $1.1620 | Buy Now |
|
DISTI #
APM-I-7.5A
|
TME | Fuse: fuse, 7.5A, 32VDC, automotive, 11.2mm, Mini, MINI Min Qty: 100 | 0 |
|
$2.0300 / $2.2800 | RFQ |