-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BICMOS, 5 Pin, Plastic/epoxy, SOT-23W, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC2664
|
Newark | 2D Hall Effect Dual Latch Speed/Dir |Allegro Microsystems APS12625LLHALT-AAP RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
620-1966-1-ND
|
DigiKey | MAGNETIC SWITCH LATCH SOT23W-5 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.4445 / $1.2500 | Buy Now |
DISTI #
250-12625LLHALTAAP
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors 2D HALL EFFECT DUAL LATCH SPEED/DIRECTION RoHS: Compliant | 0 |
|
$0.4440 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APS12625LLHALT-AAP
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
APS12625LLHALT-AAP
Allegro MicroSystems LLC
BICMOS, 5 Pin, Plastic/epoxy, SOT-23W, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | SOT-23W, 5 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Allegro Microsystems | |
Additional Feature | SHORT CIRCUIT PROTECTION | |
Body Breadth | 1.91 mm | |
Body Height | 0.95 mm | |
Body Length or Diameter | 2.98 mm | |
Hysteresis | 5 mT | |
Magnetic Field Range-Max | 4.1 mT | |
Magnetic Field Range-Min | -4.1 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Current-Max | 4.5 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | OPEN-DRAIN | |
Output Type | CURRENT OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP5,.11,37 | |
Package Shape/Style | RECTANGULAR | |
Screening Level | AEC-Q100; ISO-26262 | |
Sensors/Transducers Type | SPEED/DIRECTION SENSOR | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.8 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Termination Type | SOLDER |