Part Details for APT1201R2BLLG by Microchip Technology Inc
Results Overview of APT1201R2BLLG by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APT1201R2BLLG Information
APT1201R2BLLG by Microchip Technology Inc is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for APT1201R2BLLG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
78AH5592
|
Newark | Mosfet Mos7 1200 V 1.2 Ohm To-247 3 To-247 Tube Rohs Compliant: Yes |Microchip APT1201R2BLLG RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.8300 / $26.9000 | Buy Now |
|
DISTI #
150-APT1201R2BLLG-ND
|
DigiKey | MOSFET N-CH 1200V 12A TO247 Min Qty: 1 Lead time: 20 Weeks Container: Tube |
16 In Stock |
|
$26.9000 | Buy Now |
|
DISTI #
APT1201R2BLLG
|
Avnet Americas | - Tape and Reel (Alt: APT1201R2BLLG) COO: Philippines (the) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$21.8375 / $24.9571 | Buy Now |
|
DISTI #
494-APT1201R2BLLG
|
Mouser Electronics | MOSFETs MOSFET MOS7 1200 V 1.2 Ohm TO-247 | 0 |
|
$23.2400 / $26.9000 | Order Now |
|
DISTI #
APT1201R2BLLG
|
Microchip Technology Inc | MOSFET MOS 7 1200 V 1.2 Ohm TO-247, TO-247, Projected EOL: 2044-04-30 COO: United States of America ECCN: EAR99 RoHS: Compliant Lead time: 20 Weeks, 0 Days Container: Tube | In Stock: 0 and Alternates Available |
|
$20.6200 / $26.9000 | Buy Now |
|
|
Onlinecomponents.com | MOSFET (Metal Oxide) Transistor - N-Channel - 1200 V - 12A Continuous Drain (Id) @ 25°C - 1.2 Ohm @ 6A, 10V - TO-247-3 Package - Through Hole. RoHS: Compliant | 0 |
|
$23.4500 / $32.7600 | Buy Now |
|
DISTI #
APT1201R2BLLG
|
TME | Transistor: N-MOSFET, unipolar, 1.2kV, 12A, 400W, TO247-3 Min Qty: 1 | 0 |
|
$39.9700 / $50.2700 | RFQ |
|
|
NAC | MOSFET MOS7 1200 V 1.2 Ohm TO-247. - Si Transistors Product Line RoHS: Compliant Min Qty: 14 Package Multiple: 1 Container: Tube | 0 |
|
$21.3000 / $24.9600 | Buy Now |
|
DISTI #
APT1201R2BLLG
|
Richardson RFPD | POWER FREDFET TRANSISTOR RoHS: Compliant Min Qty: 30 | 0 |
|
$23.0700 / $23.9900 | Buy Now |
|
|
Master Electronics | MOSFET (Metal Oxide) Transistor - N-Channel - 1200 V - 12A Continuous Drain (Id) @ 25°C - 1.2 Ohm @ 6A, 10V - TO-247-3 Package - Through Hole. RoHS: Compliant | 0 |
|
$23.4500 / $32.7600 | Buy Now |
US Tariff Estimator: APT1201R2BLLG by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for APT1201R2BLLG
APT1201R2BLLG Part Data Attributes
|
|
APT1201R2BLLG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT1201R2BLLG
Microchip Technology Inc
MOSFET MOS 7 1200 V 1.2 Ohm TO-247
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Pin Count | 3 | |
| Manufacturer Package Code | TO-247-3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.29.00.95 | |
| Factory Lead Time | 20 Weeks | |
| Avalanche Energy Rating (Eas) | 1300 Mj | |
| Case Connection | Drain | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 1200 V | |
| Drain Current-Max (ID) | 12 A | |
| Drain-source On Resistance-Max | 1.2 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| JEDEC-95 Code | TO-247 | |
| JESD-30 Code | R-PSFM-T3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Polarity/Channel Type | N-Channel | |
| Pulsed Drain Current-Max (IDM) | 48 A | |
| Surface Mount | No | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
APT1201R2BLLG Frequently Asked Questions (FAQ)
-
Microchip recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat. A minimum of 2oz copper thickness is recommended, and the thermal pad should be connected to a ground plane to reduce thermal resistance.
-
To ensure reliable operation at high temperatures, it's essential to follow proper thermal design and layout guidelines. Additionally, consider using a thermal interface material (TIM) between the device and the heat sink, and ensure the device is operated within its specified temperature range (–40°C to +125°C).
-
The maximum allowed voltage on the input pins is 5.5V, which is the absolute maximum rating. However, for normal operation, the recommended input voltage range is 2.7V to 5.5V.
-
The APT1201R2BLLG has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and testing. Use an ESD wrist strap or mat, and ensure that the device is handled in a static-safe environment.
-
The recommended power-up sequence is to apply the power supply voltage (VDD) before applying the input signals. This ensures that the internal biasing and voltage regulators are properly initialized before the device starts operating.