Part Details for APT15DS60BG by Microsemi Corporation
Overview of APT15DS60BG by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for APT15DS60BG
APT15DS60BG CAD Models
APT15DS60BG Part Data Attributes
|
APT15DS60BG
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
APT15DS60BG
Microsemi Corporation
Rectifier Diode, 1 Phase, 2 Element, 13A, 600V V(RRM), Silicon, TO-247, ROHS COMPLIANT, TO-247, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-247 | |
Package Description | ROHS COMPLIANT, TO-247, 2 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT, LOW NOISE, SNUBBER DIODE | |
Application | ULTRA FAST SOFT RECOVERY | |
Configuration | SERIES CONNECTED, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e1 | |
Non-rep Pk Forward Current-Max | 110 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 13 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.013 µs | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for APT15DS60BG
This table gives cross-reference parts and alternative options found for APT15DS60BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT15DS60BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT15DS60B | Rectifier Diode, 1 Phase, 2 Element, 13A, 600V V(RRM), Silicon, TO-247, TO-247, 2 PIN | Microsemi Corporation | APT15DS60BG vs APT15DS60B |
DSS17-06CR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 17A, 600V V(RRM), Silicon, ISOPLUS247, 2 PIN | Littelfuse Inc | APT15DS60BG vs DSS17-06CR |
STTB2006P | 20A, 600V, SILICON, RECTIFIER DIODE, PLASTIC PACKAGE-2 | STMicroelectronics | APT15DS60BG vs STTB2006P |
DSS17-06CR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 17A, 600V V(RRM), Silicon, ISOPLUS247, 2 PIN | IXYS Corporation | APT15DS60BG vs DSS17-06CR |