Part Details for APT2X101DQ120J by Microchip Technology Inc
Overview of APT2X101DQ120J by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT2X101DQ120J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5682
|
Newark | Fred Dq 1200 V 100 A Dual Parallel Sot-227 4 Sot-227 Tube Rohs Compliant: Yes |Microchip APT2X101DQ120J RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.4500 / $27.6500 | Buy Now |
DISTI #
APT2X101DQ120J-ND
|
DigiKey | DIODE MOD GP 1.2KV 100A ISOTOP Min Qty: 1 Lead time: 22 Weeks Container: Tube |
21 In Stock |
|
$22.4375 / $27.6500 | Buy Now |
DISTI #
APT2X101DQ120J
|
Avnet Americas | Diode Switching 1.2KV 100A 4-Pin SOT-227 - Rail/Tube (Alt: APT2X101DQ120J) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$22.4500 / $27.6500 | Buy Now |
DISTI #
494-APT2X101DQ120J
|
Mouser Electronics | Rectifiers FRED DQ 1200 V 100 A Dual Parallel SOT-227 RoHS: Compliant | 641 |
|
$22.8900 / $27.6500 | Buy Now |
DISTI #
APT2X101DQ120J
|
Microchip Technology Inc | FRED DQ 1200 V 100 A Dual Parallel SOT-227, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$21.1900 / $27.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$23.9400 | Buy Now |
|
Onlinecomponents.com | Rectifier Diode Switching 1.2KV 100A 385ns 4-Pin SOT-227 Tube RoHS: Compliant |
169 In Stock |
|
$21.4500 / $28.5100 | Buy Now |
DISTI #
71261656
|
Verical | Rectifier Diode Switching 1.2KV 100A 385ns 4-Pin SOT-227 Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2339 | Americas - 169 |
|
$25.9059 / $35.7716 | Buy Now |
DISTI #
APT2X101DQ120J
|
TME | Module: diode, double independent, 1.2kV, 100Ax2, SOT227B, screw Min Qty: 1 | 0 |
|
$31.7400 / $33.0000 | RFQ |
|
NAC | FG, FRED, 1200V, 100A, SOT-227 RoHS: Compliant Min Qty: 13 Package Multiple: 1 Container: Tube | 0 |
|
$21.8900 / $25.6400 | Buy Now |
Part Details for APT2X101DQ120J
APT2X101DQ120J CAD Models
APT2X101DQ120J Part Data Attributes
|
APT2X101DQ120J
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT2X101DQ120J
Microchip Technology Inc
Rectifier Diode, 1 Phase, 2 Element, 100A, 1200V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT, LOW NOISE, SNUBBER DIODE | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 3 V | |
JESD-30 Code | R-PUFM-X4 | |
JESD-609 Code | e1 | |
Non-rep Pk Forward Current-Max | 1000 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 100 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 500 µA | |
Reverse Recovery Time-Max | 0.385 µs | |
Reverse Test Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for APT2X101DQ120J
This table gives cross-reference parts and alternative options found for APT2X101DQ120J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT2X101DQ120J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-RA160FA120 | Rectifier Diode, | Vishay Intertechnologies | APT2X101DQ120J vs VS-RA160FA120 |