Part Details for APT2X31D50J by Advanced Power Technology
Overview of APT2X31D50J by Advanced Power Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for APT2X31D50J
APT2X31D50J CAD Models
APT2X31D50J Part Data Attributes:
|
APT2X31D50J
Advanced Power Technology
Buy Now
Datasheet
|
Compare Parts:
APT2X31D50J
Advanced Power Technology
Rectifier Diode, 1 Phase, 2 Element, 30A, 500V V(RRM), Silicon, ISOTOP-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED POWER TECHNOLOGY INC | |
Package Description | R-PUFM-X4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW NOISE, HIGH RELIABILITY | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JESD-30 Code | R-PUFM-X4 | |
Non-rep Pk Forward Current-Max | 320 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 500 V | |
Reverse Current-Max | 250 µA | |
Reverse Recovery Time-Max | 0.065 µs | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for APT2X31D50J
This table gives cross-reference parts and alternative options found for APT2X31D50J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT2X31D50J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSEI2X31-06C | Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon, MINIBLOC-4 | IXYS Corporation | APT2X31D50J vs DSEI2X31-06C |
APT2X31D60J | Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon, ISOTOP-4 | Microsemi Corporation | APT2X31D50J vs APT2X31D60J |
DSEI2X31-06B | Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon, | IXYS Corporation | APT2X31D50J vs DSEI2X31-06B |
APT2X31D60J | Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon | Microchip Technology Inc | APT2X31D50J vs APT2X31D60J |