Part Details for APT2X60S20J by Microchip Technology Inc
Overview of APT2X60S20J by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT2X60S20J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5716
|
Newark | Schottky Discrete Rectifier 200 V 600 A Dual Anti-Parallel Sot-227 4 Sot-227 Tube Rohs Compliant: Yes |Microchip APT2X60S20J Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.4100 / $30.0600 | Buy Now |
DISTI #
150-APT2X60S20J-ND
|
DigiKey | DIODE MOD SCHOTT 200V 75A SOT227 Min Qty: 1 Lead time: 26 Weeks Container: Tube |
26 In Stock |
|
$25.9902 / $30.0600 | Buy Now |
DISTI #
APT2X60S20J
|
Avnet Americas | Diode Schottky 200V 75A Screw Mount - Rail/Tube (Alt: APT2X60S20J) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$24.4100 / $30.0600 | Buy Now |
DISTI #
494-APT2X60S20J
|
Mouser Electronics | Schottky Diodes & Rectifiers SCHOTTKY Discrete Rectifier 200 V 60 A Dual Anti-Parallel SOT-227 RoHS: Compliant | 0 |
|
$25.9900 / $30.0600 | Order Now |
DISTI #
APT2X60S20J
|
Microchip Technology Inc | SCHOTTKY Discrete Rectifier 200 V 60 A Dual Anti-Parallel SOT-227, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$23.0600 / $30.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 1 | 0 |
|
$26.0600 | Buy Now |
|
Onlinecomponents.com | Diode Schottky 200V 60A |
22 In Stock |
|
$23.6300 / $29.2000 | Buy Now |
DISTI #
APT2X60S20J
|
Avnet Americas | Diode Schottky 200V 75A Screw Mount - Rail/Tube (Alt: APT2X60S20J) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$24.4100 / $30.0600 | Buy Now |
DISTI #
APT2X60S20J
|
TME | Module: diode, double independent, 200V, If: 75Ax2, SOT227B, screw Min Qty: 1 | 0 |
|
$31.0800 / $39.1700 | RFQ |
|
NAC | RoHS: Compliant Min Qty: 12 Package Multiple: 1 | 0 |
|
$23.8300 / $27.9100 | Buy Now |
Part Details for APT2X60S20J
APT2X60S20J CAD Models
APT2X60S20J Part Data Attributes:
|
APT2X60S20J
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT2X60S20J
Microchip Technology Inc
Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT, LOW NOISE, SNUBBER DIODE | |
Application | HIGH VOLTAGE ULTRA FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-PUFM-X4 | |
Non-rep Pk Forward Current-Max | 600 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 75 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 25000 µA | |
Reverse Recovery Time-Max | 0.056 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |