Part Details for APT51M50J by Microchip Technology Inc
Overview of APT51M50J by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT51M50J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6082
|
Newark | Mosfet Mos8 500 V 51 A Sot-227 4 Sot-227 Tube Rohs Compliant: Yes |Microchip APT51M50J Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.8600 / $29.3800 | Buy Now |
DISTI #
APT51M50J-ND
|
DigiKey | MOSFET N-CH 500V 51A ISOTOP Min Qty: 20 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$29.3800 | Buy Now |
DISTI #
APT51M50J
|
Avnet Americas | Power MOS 8 MOSFET N-Channel 500V 51A SOT-227 - Rail/Tube (Alt: APT51M50J) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$23.8600 / $29.3800 | Buy Now |
DISTI #
494-APT51M50J
|
Mouser Electronics | Discrete Semiconductor Modules MOSFET MOS8 500 V 51 A SOT-227 RoHS: Compliant | 0 |
|
$25.3800 / $29.3800 | Order Now |
DISTI #
APT51M50J
|
Microchip Technology Inc | MOSFET MOS8 500 V 51 A SOT-227, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$22.5100 / $29.3800 | Buy Now |
|
Future Electronics | N-Channel 500 V 0.075 Ω 480 W SMT Switch Mode Power Mosfet - SOT-227 RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 1 Lead time: 26 Weeks Container: Bag | 0Bag |
|
$24.8900 / $26.1300 | Buy Now |
|
Onlinecomponents.com | Trans MOSFET N-CH Si 500V 51A 4-Pin SOT-227 Tube RoHS: Compliant | 0 |
|
$23.0700 / $28.5100 | Buy Now |
DISTI #
APT51M50J
|
TME | Module, single transistor, 500V, 32A, ISOTOP, screw, Idm: 230A, 480W Min Qty: 1 | 0 |
|
$33.7900 / $42.4900 | RFQ |
|
NAC | FG, MOSFET, 500V, SOT-227 RoHS: Compliant Min Qty: 13 Package Multiple: 1 Container: Tube | 0 |
|
$23.2700 / $27.2600 | Buy Now |
|
Master Electronics | Trans MOSFET N-CH Si 500V 51A 4-Pin SOT-227 Tube RoHS: Compliant | 0 |
|
$23.0700 / $28.5100 | Buy Now |
Part Details for APT51M50J
APT51M50J CAD Models
APT51M50J Part Data Attributes
|
APT51M50J
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT51M50J
Microchip Technology Inc
Power Field-Effect Transistor, 51A I(D), 500V, 0.075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 1580 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 51 A | |
Drain-source On Resistance-Max | 0.075 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PUFM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 230 A | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APT51M50J
This table gives cross-reference parts and alternative options found for APT51M50J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT51M50J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT51M50J | Power Field-Effect Transistor, 51A I(D), 500V, 0.075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, ISOTOP-4 | Microsemi Corporation | APT51M50J vs APT51M50J |
IXFR55N50 | Power Field-Effect Transistor, 48A I(D), 500V, 0.09ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOPLUS247, 3 PIN | IXYS Corporation | APT51M50J vs IXFR55N50 |
IXFR55N50F | Power Field-Effect Transistor, 47A I(D), 500V, 0.085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOPLUS247, 3 PIN | IXYS Corporation | APT51M50J vs IXFR55N50F |
APT50M80JFLC | Power Field-Effect Transistor, 52A I(D), 500V, 0.08ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOTOP-4 | Advanced Power Technology | APT51M50J vs APT50M80JFLC |
APT50M80JLC | 52A, 500V, 0.08ohm, N-CHANNEL, Si, POWER, MOSFET, ISOTOP-4 | Microsemi Corporation | APT51M50J vs APT50M80JLC |