Part Details for APT56F50L by Microchip Technology Inc
Overview of APT56F50L by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT56F50L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6088
|
Newark | Fredfet Mos8 500 V 56 A To-264 3 To-264 Tube Rohs Compliant: Yes |Microchip APT56F50L Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6300 / $13.1000 | Buy Now |
DISTI #
APT56F50L-ND
|
DigiKey | MOSFET N-CH 500V 56A TO264 Min Qty: 50 Lead time: 49 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.1000 | Buy Now |
DISTI #
APT56F50L
|
Avnet Americas | Power MOS 8 FREDFET N-Channel 500V 56A 3-Pin TO-264 - Rail/Tube (Alt: APT56F50L) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Tube | 0 |
|
$10.6300 / $13.1000 | Buy Now |
DISTI #
494-APT56F50L
|
Mouser Electronics | MOSFET FREDFET MOS8 500 V 56 A TO-264 RoHS: Compliant | 46 |
|
$11.4100 / $13.0000 | Buy Now |
DISTI #
APT56F50L
|
Microchip Technology Inc | FREDFET MOS8 500 V 56 A TO-264, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$10.0400 / $13.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 | 0 |
|
$11.3400 | Buy Now |
|
Onlinecomponents.com | Trans MOSFET N-CH Si 500V 56A 3-Pin(3+Tab) TO-264 Tube | 63 Factory Stock |
|
$10.2800 / $12.9000 | Buy Now |
DISTI #
APT56F50L
|
TME | Transistor: N-MOSFET, unipolar, 500V, 35A, Idm: 175A, 780W, TO264 Min Qty: 1 | 0 |
|
$15.1400 / $18.9300 | RFQ |
|
NAC | FG, FREDFET, 500V, TO-264 RoHS: Compliant Min Qty: 29 Package Multiple: 1 Container: Tube | 0 |
|
$10.3700 / $12.5000 | Buy Now |
|
Master Electronics | Trans MOSFET N-CH Si 500V 56A 3-Pin(3+Tab) TO-264 Tube | 63 Factory Stock |
|
$10.2800 / $12.9000 | Buy Now |
Part Details for APT56F50L
APT56F50L CAD Models
APT56F50L Part Data Attributes:
|
APT56F50L
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT56F50L
Microchip Technology Inc
Power Field-Effect Transistor, 56A I(D), 500V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 49 Weeks | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 1200 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 56 A | |
Drain-source On Resistance-Max | 0.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-264AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 175 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APT56F50L
This table gives cross-reference parts and alternative options found for APT56F50L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT56F50L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT56M50L | Power Field-Effect Transistor, 56A I(D), 500V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA | Microchip Technology Inc | APT56F50L vs APT56M50L |