Part Details for APT7F100B by Microchip Technology Inc
Overview of APT7F100B by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT7F100B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6187
|
Newark | Fredfet Mos8 1000 V 7 A To-247 3 To-247 Tube Rohs Compliant: Yes |Microchip APT7F100B Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8400 / $4.0800 | Buy Now |
DISTI #
APT7F100B-ND
|
DigiKey | MOSFET N-CH 1000V 7A TO247 Min Qty: 120 Lead time: 32 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.8250 | Buy Now |
DISTI #
APT7F100B
|
Avnet Americas | Power MOS 8 FREDFET N-Channel 1000V 7A 3-Pin TO-247 - Rail/Tube (Alt: APT7F100B) RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Tube | 0 |
|
$3.8400 / $4.7100 | Buy Now |
DISTI #
494-APT7F100B
|
Mouser Electronics | MOSFET FREDFET MOS8 1000 V 7 A TO-247 RoHS: Compliant | 112 |
|
$4.0800 / $4.7100 | Buy Now |
DISTI #
APT7F100B
|
Microchip Technology Inc | FREDFET MOS8 1000 V 7 A TO-247, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.6000 / $4.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 1 | 0 |
|
$4.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 194 Factory Stock |
|
$3.6400 / $4.6400 | Buy Now |
DISTI #
APT7F100B
|
TME | Transistor: N-MOSFET, unipolar, 1kV, 5A, Idm: 27A, 290W, TO247-3 Min Qty: 1 | 0 |
|
$5.4300 / $6.8300 | RFQ |
|
NAC | FG, FREDFET, 1000V, TO-247 RoHS: Compliant Min Qty: 81 Package Multiple: 1 Container: Tube | 0 |
|
$3.7300 / $4.5000 | Buy Now |
DISTI #
APT7F100B
|
Avnet Silica | (Alt: APT7F100B) RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 34 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for APT7F100B
APT7F100B CAD Models
APT7F100B Part Data Attributes
|
APT7F100B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT7F100B
Microchip Technology Inc
Power Field-Effect Transistor, 7A I(D), 1000V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 415 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1000 V | |
Drain Current-Max (ID) | 7 A | |
Drain-source On Resistance-Max | 2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 27 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APT7F100B
This table gives cross-reference parts and alternative options found for APT7F100B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT7F100B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT7F100B | Power Field-Effect Transistor, 7A I(D), 1000V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, ROHS COMPLIANT, TO-247, 3 PIN | Microsemi Corporation | APT7F100B vs APT7F100B |