There are no models available for this part yet.
Overview of IXFA7N100P by IXYS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for IXFA7N100P by IXYS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71AH4536
|
Newark | Mosfet, N-Ch, 1Kv, 7A, To-263 Rohs Compliant: Yes |Ixys Semiconductor IXFA7N100P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$4.0700 / $6.4500 | Buy Now | |
DISTI #
747-IXFA7N100P
|
Mouser Electronics | MOSFETs 7 Amps 1000V RoHS: Compliant | 0 |
|
$4.1700 / $7.6800 | Order Now | |
Future Electronics | Single N-Channel 1000 V 1.8 Ohm 47 nC 300 W MOSFET - TO-263 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 50 Lead time: 46 Weeks Container: Tube | 0Tube |
|
$3.6700 / $3.9900 | Buy Now | ||
Future Electronics | Single N-Channel 1000 V 1.8 Ohm 47 nC 300 W MOSFET - TO-263 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 46 Weeks Container: Bulk | 0Bulk |
|
$3.6700 / $4.2800 | Buy Now | ||
DISTI #
IXFA7N100P
|
TTI | MOSFETs 7 Amps 1000V Min Qty: 300 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$3.2200 / $3.4900 | Buy Now | |
DISTI #
IXFA7N100P
|
TME | Transistor: N-MOSFET, Polar™, unipolar, 1kV, 7A, 300W, TO263, 300ns Min Qty: 1 | 149 |
|
$4.1900 / $5.8600 | Buy Now | |
LCSC | 1kV 7A 1.93.5A10V 300W 6V1mA 1 N-Channel TO-263 MOSFETs ROHS | 10 |
|
$6.0228 / $6.3730 | Buy Now | ||
New Advantage Corporation | MOSFET DIS.7A 1000V N-CH TO263(D2PAK) HIPERFET SMT RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 298 |
|
$7.8800 / $8.4400 | Buy Now |
CAD Models for IXFA7N100P by IXYS Corporation
Part Data Attributes for IXFA7N100P by IXYS Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
IXYS CORP
|
Part Package Code
|
D2PAK
|
Package Description
|
TO-263, 3 PIN
|
Pin Count
|
4
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
AVALANCHE RATED
|
Avalanche Energy Rating (Eas)
|
300 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
1000 V
|
Drain Current-Max (ID)
|
7 A
|
Drain-source On Resistance-Max
|
1.9 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-263AB
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
300 W
|
Pulsed Drain Current-Max (IDM)
|
18 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for IXFA7N100P
This table gives cross-reference parts and alternative options found for IXFA7N100P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXFA7N100P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXFP7N100P | Power Field-Effect Transistor, 7A I(D), 1000V, 1.9ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC PACKAGE-3 | Littelfuse Inc | IXFA7N100P vs IXFP7N100P |
Related Parts for IXFA7N100P
-
IXFA6N120PPower Field-Effect Transistors
-
ATMEGA649-16AUMicrocontrollers
-
L6201Peripheral Drivers
-
TSM108IDTSwitching Regulator or Controllers
-
PMDXB600UNESmall Signal Field-Effect Transistors
-
DHG10I1800PARectifier Diodes
-
IW2405SAOther Analog ICs
-
TA75S558FOperational Amplifiers
-
T530Y108M2R5ATE006Fixed Capacitors