Part Details for APV0609101M025R by Kyocera AVX Components
Overview of APV0609101M025R by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for APV0609101M025R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-APV0609101M025RTR-ND
|
DigiKey | ALUMINUM V-CHIP POLYMER Min Qty: 8000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2704 | Buy Now |
DISTI #
APV0609101M025R
|
Avnet Americas | Polymer Aluminium Electrolytic Capacitor, 100 µF, 25 V, Radial Can - SMD, 0.045 ohm (Alt: APV0609101M025R) RoHS: Compliant Min Qty: 8000 Package Multiple: 800 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.3593 | Buy Now |
DISTI #
581-APV0609101M025R
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 25V 100uF 2000Hours ESR=45mOhms 20% RoHS: Compliant | 794 |
|
$0.2840 / $0.8500 | Buy Now |
DISTI #
73975150
|
RS | Polymer Aluminum V-Chip,100uF,25V | AVX APV0609101M025R RoHS: Compliant Min Qty: 800 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3370 / $0.3960 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 800 Lead time: 24 Weeks | 0 |
|
$0.2650 | Buy Now |
DISTI #
APV0609101M025R
|
TME | Capacitor: polymer, 100uF, 25VDC, ESR: 45mΩ, APV, SMD, -55÷105°C Min Qty: 800 | 0 |
|
$0.3240 | RFQ |
Part Details for APV0609101M025R
APV0609101M025R CAD Models
APV0609101M025R Part Data Attributes
|
APV0609101M025R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
APV0609101M025R
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 45 mΩ | |
Height | 9.3 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.5 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 110 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Width | 6.6 mm |