Part Details for APV2121S by Panasonic Electronic Components
Overview of APV2121S by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APV2121S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-2658-ND
|
DigiKey | OPTOISOLATOR 2.5KV PHVOLT 4SMD Min Qty: 1 Lead time: 16 Weeks Container: Tube |
1279 In Stock |
|
$0.7878 / $2.1700 | Buy Now |
DISTI #
APV2121S
|
Avnet Americas | Photovoltaic MOSFET Driver DC-IN 1-CH DC-OUT 4-Pin SOP Tube (Alt: APV2121S) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.9344 / $1.1594 | Buy Now |
DISTI #
769-APV2121S
|
Mouser Electronics | Photodiode Output Optocouplers Driver 4-pin SOP Driver 4-pin SOP RoHS: Compliant | 62 |
|
$0.8760 / $2.0300 | Buy Now |
DISTI #
74612386
|
RS | PhotoMOSPhotovoltaic MOSFET Driver | Panasonic Electronic Components APV2121S RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6000 | RFQ |
|
Future Electronics | APV Series Single Channel High Speed 2500 V SMT Photovoltaic Mosfet Driver RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 0Tube |
|
$1.1800 / $1.3500 | Buy Now |
|
Onlinecomponents.com | Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 4-Pin SOP Tube RoHS: Compliant |
1700 In Stock |
|
$0.9560 / $1.3600 | Buy Now |
|
Quest Components | 33 |
|
$3.0586 / $4.5879 | Buy Now | |
DISTI #
APV2121S
|
TTI | Photodiode Output Optocouplers Driver 4-pin SOP Driver 4-pin SOP RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tube | Americas - 0 |
|
$0.9700 / $1.1000 | Buy Now |
DISTI #
APV2121S
|
Avnet Americas | Photovoltaic MOSFET Driver DC-IN 1-CH DC-OUT 4-Pin SOP Tube (Alt: APV2121S) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.9344 / $1.1594 | Buy Now |
DISTI #
APV2121S
|
Avnet Americas | Photovoltaic MOSFET Driver DC-IN 1-CH DC-OUT 4-Pin SOP Tube (Alt: APV2121S) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.9344 / $1.1594 | Buy Now |
Part Details for APV2121S
APV2121S CAD Models
APV2121S Part Data Attributes
|
APV2121S
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
APV2121S
Panasonic Electronic Components
Optoelectronic Device, SOP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SOP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Panasonic | |
Configuration | SINGLE | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE |
Alternate Parts for APV2121S
This table gives cross-reference parts and alternative options found for APV2121S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APV2121S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APV2121SZ | Optoelectronic Device, SOP-4 | Panasonic Electronic Components | APV2121S vs APV2121SZ |