-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH4566
|
Newark | Mpu Supervisor/Monitor, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. APX803-29SAG-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 27670 |
|
$0.2030 / $0.3740 | Buy Now |
DISTI #
98AK5319
|
Newark | Supervisor, 2.93V, Sot-23-3 Rohs Compliant: Yes |Diodes Inc. APX803-29SAG-7 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0900 / $0.1070 | Buy Now |
DISTI #
APX803-29SAG-7DICT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4481 In Stock |
|
$0.0816 / $0.3700 | Buy Now |
DISTI #
APX803-29SAG-7
|
Avnet Americas | Processor Supervisor 2.93V 2.5V/3V/3.3V/5V 3-Pin SOT-23 T/R - Tape and Reel (Alt: APX803-29SAG-7) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0782 / $0.0924 | Buy Now |
DISTI #
621-APX803-29SAG-7
|
Mouser Electronics | Supervisory Circuits LINEAR REGULATOR VOLT SPVSR,2.93V RoHS: Compliant | 57102 |
|
$0.0770 / $0.3400 | Buy Now |
DISTI #
E02:0323_01117199
|
Arrow Electronics | Processor Supervisor 2.93V 1 Active Low/Open Drain 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2329 | Europe - 9000 |
|
$0.0805 | Buy Now |
|
Future Electronics | APX803 Series 2.93 V 200 ms SMT 3-Pin Microprocessor Reset Circuit - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 18000Reel |
|
$0.0829 / $0.0907 | Buy Now |
|
Future Electronics | APX803 Series 2.93 V 200 ms SMT 3-Pin Microprocessor Reset Circuit - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0765 / $0.0859 | Buy Now |
|
Bristol Electronics | 1448 |
|
RFQ | ||
|
Quest Components | VOLTAGE SUPERVISOR/RESET IC, FIXED, 1 CHANNEL, +2.93V, PDSO3 | 3000 |
|
$0.0763 / $0.1761 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy