Part Details for APX803-29SRG-7 by Diodes Incorporated
Overview of APX803-29SRG-7 by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Robotics and Drones
Price & Stock for APX803-29SRG-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5588
|
Newark | Mpu Supervisor, 2.93V, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. APX803-29SRG-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.1410 / $0.4580 | Buy Now |
DISTI #
31-APX803-29SRG-7CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23R Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2945 In Stock |
|
$0.0977 / $0.4400 | Buy Now |
DISTI #
APX803-29SRG-7
|
Avnet Americas | Processor Supervisor 2.93V 2.5V/3V/3.3V/5V 3-Pin SOT-23 T/R - Tape and Reel (Alt: APX803-29SRG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0781 / $0.0923 | Buy Now |
DISTI #
621-APX803-29SRG-7
|
Mouser Electronics | Supervisory Circuits LINEAR REGULATOR VOLT SPVSR,2.93V RoHS: Compliant | 3722 |
|
$0.1080 / $0.4500 | Buy Now |
|
Future Electronics | Reset Generator SOT23 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0997 / $0.1090 | Buy Now |
|
Future Electronics | Reset Generator SOT23 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0997 / $0.1090 | Buy Now |
DISTI #
APX803-29SRG-7
|
TME | IC: Supervisor Integrated Circuit, open drain, 1.1÷5.5VDC Min Qty: 5 | 0 |
|
$0.1070 / $0.1530 | RFQ |
DISTI #
APX803-29SRG-7
|
Avnet Silica | Processor Supervisor 2.93V 2.5V/3V/3.3V/5V 3-Pin SOT-23 T/R (Alt: APX803-29SRG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC SUPERVISOR 1 CHANNEL SOT23R | 2898 |
|
$0.1234 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.1400 | Buy Now |
Part Details for APX803-29SRG-7
APX803-29SRG-7 CAD Models
APX803-29SRG-7 Part Data Attributes
|
APX803-29SRG-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
APX803-29SRG-7
Diodes Incorporated
Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, PDSO3, SOT-23R, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TO-236 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.35 mm | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.1 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.96 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.93V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |
Alternate Parts for APX803-29SRG-7
This table gives cross-reference parts and alternative options found for APX803-29SRG-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APX803-29SRG-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP803SN463T1G | Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 4.63 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | APX803-29SRG-7 vs NCP803SN463T1G |
NCP803SN308T1G | Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 3.08 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | APX803-29SRG-7 vs NCP803SN308T1G |
CAT803STBI-T10 | Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, PDSO3, GREEN, TO-236, SOT-23, 3 PIN | Catalyst Semiconductor | APX803-29SRG-7 vs CAT803STBI-T10 |
CAT803LTBI-T3 | Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, PDSO3, GREEN, TO-236, SOT-23, 3 PIN | Catalyst Semiconductor | APX803-29SRG-7 vs CAT803LTBI-T3 |
CAT803TTBI-T3 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, GREEN, TO-236, SOT-23, 3 PIN | Rochester Electronics LLC | APX803-29SRG-7 vs CAT803TTBI-T3 |
CAT803LTBI-GT3 | Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, PDSO3, GREEN, TO-236, SOT-23, 3 PIN | Catalyst Semiconductor | APX803-29SRG-7 vs CAT803LTBI-GT3 |
CAT803RTBI-T10 | Power Supply Support Circuit, Fixed, 1 Channel, +2.63VV, PDSO3, GREEN, TO-236, SOT-23, 3 PIN | Catalyst Semiconductor | APX803-29SRG-7 vs CAT803RTBI-T10 |
APX803D-29SRG-7 | Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, PDSO3, SOT-23R, 3 PIN | Diodes Incorporated | APX803-29SRG-7 vs APX803D-29SRG-7 |
CAT803RTBI-GT3 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, GREEN, TO-236, SOT-23, 3 PIN | Rochester Electronics LLC | APX803-29SRG-7 vs CAT803RTBI-GT3 |
CAT803LTBI-GT10 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, GREEN, TO-236, SOT-23, 3 PIN | onsemi | APX803-29SRG-7 vs CAT803LTBI-GT10 |