Part Details for APX803-44SRG-7 by Diodes Incorporated
Overview of APX803-44SRG-7 by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APX803-44SRG-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APX803-44SRG-7DICT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
261 In Stock |
|
$0.0977 / $0.4400 | Buy Now |
DISTI #
APX803-44SRG-7
|
Avnet Americas | Processor Supervisor 4.38V 2.5V/3V/3.3V/5V 3-Pin SOT-23 T/R - Tape and Reel (Alt: APX803-44SRG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0781 / $0.0923 | Buy Now |
DISTI #
621-APX803-44SRG-7
|
Mouser Electronics | Supervisory Circuits LINEAR REGULATOR VOLT SPVSR,4.38V RoHS: Compliant | 0 |
|
$0.0950 / $0.4500 | Order Now |
|
Bristol Electronics | 2728 |
|
RFQ | ||
|
Quest Components | 2182 |
|
$0.1520 / $0.7600 | Buy Now | |
DISTI #
APX803-44SRG-7
|
Avnet Americas | Processor Supervisor 4.38V 2.5V/3V/3.3V/5V 3-Pin SOT-23 T/R - Tape and Reel (Alt: APX803-44SRG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0781 / $0.0923 | Buy Now |
DISTI #
APX803-44SRG-7
|
TME | IC: Supervisor Integrated Circuit, open drain, 1.1÷5.5VDC Min Qty: 5 | 0 |
|
$0.1090 / $0.1560 | RFQ |
DISTI #
APX803-44SRG-7
|
Avnet Silica | Processor Supervisor 4.38V 2.5V/3V/3.3V/5V 3-Pin SOT-23 T/R (Alt: APX803-44SRG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | 140ms Active Low 1 SOT-23 Monitors Reset Circuits ROHS | 1 |
|
$0.2529 / $0.4516 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.1310 | Buy Now |