Part Details for APX803L-33W5-7 by Diodes Incorporated
Overview of APX803L-33W5-7 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for APX803L-33W5-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6785
|
Newark | Mpu Supervisor/Monitor, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. APX803L-33W5-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2755 |
|
$0.2470 / $0.5570 | Buy Now |
DISTI #
31-APX803L-33W5-7TR-ND
|
DigiKey | RESET GENERATOR SOT25 T&R 3K Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1244 / $0.1542 | Buy Now |
DISTI #
APX803L-33W5-7
|
Avnet Americas | Micro Power Voltage Detector 3.3V 5-Pin SOT-25 T/R - Tape and Reel (Alt: APX803L-33W5-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 48000 Factory Stock |
|
$0.0977 / $0.1154 | Buy Now |
DISTI #
621-APX803L-33W5-7
|
Mouser Electronics | Supervisory Circuits Reset Generator SOT25 T&R 3K RoHS: Compliant | 2624 |
|
$0.1240 / $0.5100 | Buy Now |
|
Future Electronics | Supervisory Circuits Reset Generator SOT25 TR 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1220 / $0.1320 | Buy Now |
DISTI #
APX803L-33W5-7
|
TME | IC: Supervisor Integrated Circuit, open drain, 0.9÷5.5VDC, SOT25 Min Qty: 5 | 0 |
|
$0.1520 / $0.2280 | RFQ |
DISTI #
APX803L-33W5-7
|
Avnet Silica | Micro Power Voltage Detector 3.3V 5-Pin SOT-25 T/R (Alt: APX803L-33W5-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | Reset Generator SOT25 T&R 3K RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.1828 | Buy Now |
Part Details for APX803L-33W5-7
APX803L-33W5-7 CAD Models
APX803L-33W5-7 Part Data Attributes
|
APX803L-33W5-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
APX803L-33W5-7
Diodes Incorporated
Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, SOT-25, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-25, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 3.1 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.3V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for APX803L-33W5-7
This table gives cross-reference parts and alternative options found for APX803L-33W5-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APX803L-33W5-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM34904ITM/NOPB | 5.3-V, 0.5-A, 0.4-mΩ, load switch 6-DSBGA -40 to 85 | Texas Instruments | APX803L-33W5-7 vs LM34904ITM/NOPB |