Part Details for APX803L20-26C3-7 by Diodes Incorporated
Overview of APX803L20-26C3-7 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APX803L20-26C3-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-APX803L20-26C3-7TR-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT323 Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0968 / $0.1248 | Buy Now |
DISTI #
APX803L20-26C3-7
|
Avnet Americas | Micropower Voltage Detector 26V 3-Pin SOT-323 T/R - Tape and Reel (Alt: APX803L20-26C3-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 99000 Factory Stock |
|
$0.0743 / $0.0877 | Buy Now |
DISTI #
621-APX803L20-26C3-7
|
Mouser Electronics | Supervisory Circuits Reset Generator SOT323 T&R 3K RoHS: Compliant | 0 |
|
$0.0960 / $0.4400 | Order Now |
DISTI #
APX803L20-26C3-7
|
Avnet Americas | Micropower Voltage Detector 26V 3-Pin SOT-323 T/R - Tape and Reel (Alt: APX803L20-26C3-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 99000 Factory Stock |
|
$0.0743 / $0.0877 | Buy Now |
DISTI #
APX803L20-26C3-7
|
TME | IC: Supervisor Integrated Circuit, open drain, 0.9÷5.5VDC Min Qty: 5 | 0 |
|
$0.1030 / $0.1540 | RFQ |
DISTI #
APX803L20-26C3-7
|
Avnet Asia | Micropower Voltage Detector 26V 3-Pin SOT-323 T/R (Alt: APX803L20-26C3-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
APX803L20-26C3-7
|
Avnet Silica | Micropower Voltage Detector 26V 3-Pin SOT-323 T/R (Alt: APX803L20-26C3-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 9000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.1145 / $0.1230 | Buy Now |