There are no models available for this part yet.
Overview of APX803S00-26SR-7 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127721-126SRLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 12 Position, 4.5mm Straight Tail (100u\\ Tin) plating, GW Compatible LCP, Natural Color,Tape and Reel with cap. | |
10127721-026SRLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 2 Position, 4.5mm Straight Tail (100u\\ Tin) plating, GW Compatible LCP, Natural Color,Tape and Reel with cap. | |
10127721-226SRLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 22 Position, 4.5mm Straight Tail (100u\\ Tin) plating, GW Compatible LCP, Natural Color,Tape and Reel with cap. |
Price & Stock for APX803S00-26SR-7 by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31-APX803S00-26SR-7CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.0849 / $0.3800 | Buy Now | |
DISTI #
APX803S00-26SR-7
|
Avnet Americas | Reset Generator SOT23 T&R 3K - Tape and Reel (Alt: APX803S00-26SR-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 21000 Factory Stock |
|
$0.0609 | Buy Now | |
DISTI #
621-APX803S00-26SR-7
|
Mouser Electronics | Supervisory Circuits 2.63V, 1.7ms MPU Reset Circuit RoHS: Compliant | 2990 |
|
$0.0940 / $0.3900 | Buy Now | |
LCSC | 1ms Active Low 1 SOT-23-3 Supervisor and Reset ICs ROHS | 1288 |
|
$0.0750 / $0.0798 | Buy Now |
CAD Models for APX803S00-26SR-7 by Diodes Incorporated
Part Data Attributes for APX803S00-26SR-7 by Diodes Incorporated
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
SOP,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Length
|
2.9 mm
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.915 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+2.67V
|
Width
|
1.3 mm
|
Alternate Parts for APX803S00-26SR-7
This table gives cross-reference parts and alternative options found for APX803S00-26SR-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APX803S00-26SR-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC6315-26D2UY-TR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4 | Microchip Technology Inc | APX803S00-26SR-7 vs MIC6315-26D2UY-TR |
MIC6315-26D3UY | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4 | Microchip Technology Inc | APX803S00-26SR-7 vs MIC6315-26D3UY |
MIC6315-26D4U | Power Supply Support Circuit, Fixed, 1 Channel, +2.63VV, PDSO4, SOT-143, 4 PIN | Microchip Technology Inc | APX803S00-26SR-7 vs MIC6315-26D4U |
APX803S00-26SA-7 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | APX803S00-26SR-7 vs APX803S00-26SA-7 |
MIC6315-26D2U | Power Supply Support Circuit, Fixed, 1 Channel, +2.63VV, PDSO4, SOT-143, 4 PIN | Microchip Technology Inc | APX803S00-26SR-7 vs MIC6315-26D2U |
MIC6315-26D3U | Power Supply Support Circuit, Fixed, 1 Channel, +2.63VV, PDSO4, SOT-143, 4 PIN | Micrel Inc | APX803S00-26SR-7 vs MIC6315-26D3U |
MIC6315-26D3UY-TR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4 | Microchip Technology Inc | APX803S00-26SR-7 vs MIC6315-26D3UY-TR |
Related Parts for APX803S00-26SR-7
-
APX803L20-43SA-7Power Management Circuits
-
AP7365-18ERG-13Linear Regulator ICs
-
APX324TSG-13Operational Amplifiers
-
APTC60AM70T1GPower Field-Effect Transistors
-
AD9238BCPZ-65Analog to Digital Converters
-
APA300-FGG256AField Programmable Gate Arrays
-
APT10SCD65KCTRectifier Diodes
-
APXW005A0X3-SRZPower Supply Modules
-
APT50GF60JCU2IGBTs