-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit, Fixed, 1 Channel, +4.38VV, PDSO3, SOT-23, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APX810-44SAGDICT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4974 In Stock |
|
$0.0851 / $0.3700 | Buy Now |
DISTI #
APX810-44SAG-7
|
Avnet Americas | Processor Supervisor 4.38V 2.5V/3V/3.3V/5V 3-Pin SOT-23 T/R - Tape and Reel (Alt: APX810-44SAG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0697 | Buy Now |
DISTI #
621-APX810-44SAG-7
|
Mouser Electronics | Supervisory Circuits 3-pin MPU Reset IC 4.38V RoHS: Compliant | 2995 |
|
$0.0900 / $0.3700 | Buy Now |
|
Future Electronics | Reset Generator SOT23 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0714 / $0.0791 | Buy Now |
|
Future Electronics | Reset Generator SOT23 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0714 / $0.0791 | Buy Now |
|
Bristol Electronics | 2525 |
|
RFQ | ||
|
Quest Components | 2020 |
|
$0.1713 / $0.5710 | Buy Now | |
DISTI #
APX810-44SAG-7
|
TME | IC: Supervisor Integrated Circuit, push-pull, 1.1÷5.5VDC, SOT23 Min Qty: 1 | 0 |
|
$0.0900 / $0.3230 | RFQ |
DISTI #
APX810-44SAG-7
|
Avnet Silica | Processor Supervisor 4.38V 2.5V/3V/3.3V/5V 3-Pin SOT-23 T/R (Alt: APX810-44SAG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.1188 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APX810-44SAG-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
APX810-44SAG-7
Diodes Incorporated
Power Supply Support Circuit, Fixed, 1 Channel, +4.38VV, PDSO3, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.35 mm | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.96 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.38V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for APX810-44SAG-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APX810-44SAG-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX704SC/D | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, DIE-8 | Maxim Integrated Products | APX810-44SAG-7 vs MAX704SC/D |
MAX805TCSA-T | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 | Maxim Integrated Products | APX810-44SAG-7 vs MAX805TCSA-T |
MAX805TCSA+T | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 | Maxim Integrated Products | APX810-44SAG-7 vs MAX805TCSA+T |
AP1702FWL-7 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, ROHS COMPLIANT, SC-59, 3-PIN | Diodes Incorporated | APX810-44SAG-7 vs AP1702FWL-7 |
APX809-40SRG-7 | Power Supply Support Circuit, Fixed, 1 Channel, +4VV, PDSO3, SOT-23R, 3 PIN | Diodes Incorporated | APX810-44SAG-7 vs APX809-40SRG-7 |
MAX802RCPA+ | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | APX810-44SAG-7 vs MAX802RCPA+ |
MAX805TC/D | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, DIE-8 | Maxim Integrated Products | APX810-44SAG-7 vs MAX805TC/D |
MAX706TC/D | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, DIE | Maxim Integrated Products | APX810-44SAG-7 vs MAX706TC/D |
CAT8801YTB-GT3 | Voltage Supervisor, Push-Pull CMOS, Active Low, 200 nA, SOT-23, 3 Lead, 1.3x2.9, 3000-REEL | onsemi | APX810-44SAG-7 vs CAT8801YTB-GT3 |
AP1701DWL-7 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, ROHS COMPLIANT, SC-59, 3-PIN | Diodes Incorporated | APX810-44SAG-7 vs AP1701DWL-7 |