Part Details for AQ0402BRNPO9BN1R0 by YAGEO Corporation
Overview of AQ0402BRNPO9BN1R0 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AQ0402BRNPO9BN1R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ9388
|
Newark | Cap, Aec-Q200, 1Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo AQ0402BRNPO9BN1R0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 16830 |
|
$0.0620 / $0.1080 | Buy Now |
DISTI #
13-AQ0402BRNPO9BN1R0CT-ND
|
DigiKey | CAP CER 1PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9735 In Stock |
|
$0.0387 / $0.2500 | Buy Now |
DISTI #
603-AQ0402BRNPO9N1R0
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1pF C0G 0402 Tol 0.1pF AEC-Q200 RoHS: Compliant | 7760 |
|
$0.0230 / $0.2200 | Buy Now |
|
Future Electronics | 1 pF ±0.1pF 50V 0402 (1005 Metric) C0G, NP0 Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 20000Reel |
|
$0.0265 / $0.0279 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
10000 Partner Stock |
|
$0 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 13000 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.0343 / $0.0367 | Buy Now |
|
Ozdisan Elektronik | MLCC (1005) 0402 1pF 50VDC ±0.1pF C0G (NP0) | 0 |
|
$0.0313 / $0.0382 | RFQ |
Part Details for AQ0402BRNPO9BN1R0
AQ0402BRNPO9BN1R0 CAD Models
AQ0402BRNPO9BN1R0 Part Data Attributes
|
AQ0402BRNPO9BN1R0
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AQ0402BRNPO9BN1R0
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for AQ0402BRNPO9BN1R0
This table gives cross-reference parts and alternative options found for AQ0402BRNPO9BN1R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AQ0402BRNPO9BN1R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL05C1R0BB5ANNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0402, | Samsung Electro-Mechanics | AQ0402BRNPO9BN1R0 vs CL05C1R0BB5ANNC |
MT15N1R0B500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AQ0402BRNPO9BN1R0 vs MT15N1R0B500CT |
C0402T109B5GCCTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0402, | KEMET Corporation | AQ0402BRNPO9BN1R0 vs C0402T109B5GCCTU |
CL05C1R0BB5GCND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0402, | Samsung Electro-Mechanics | AQ0402BRNPO9BN1R0 vs CL05C1R0BB5GCND |
CL05C1R0BB5NLNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0402, | Samsung Electro-Mechanics | AQ0402BRNPO9BN1R0 vs CL05C1R0BB5NLNP |
CC0402BRNP09BN1R0 | CAP,CERAMIC,1PF,50VDC,.1PF -TOL,.1PF +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE | YAGEO Corporation | AQ0402BRNPO9BN1R0 vs CC0402BRNP09BN1R0 |
CL05C010BB5GNNO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0402, | Samsung Electro-Mechanics | AQ0402BRNPO9BN1R0 vs CL05C010BB5GNNO |
GMC04CG1R0K50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | AQ0402BRNPO9BN1R0 vs GMC04CG1R0K50NT |
0402N1R0B500LG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | AQ0402BRNPO9BN1R0 vs 0402N1R0B500LG |
223886974108 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP | YAGEO Corporation | AQ0402BRNPO9BN1R0 vs 223886974108 |